STMicroelectronics STB120NF10T4

N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in D2PAK package
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight13.607771 g
Technical
Continuous Drain Current (ID)110 A
Current Rating120 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance10.5 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time68 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.2 nF
Max Operating Temperature175 °C
Max Power Dissipation312 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
PackagingCut Tape
Power Dissipation312 W
Rds On Max10.5 mΩ
Resistance10.5 mΩ
Rise Time90 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage4 V
Turn-Off Delay Time132 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)100 V
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB120NF10T4.

Newark
Datasheet21 pages18 years ago
Datasheet15 pages18 years ago
Datasheet19 pages6 years ago
Farnell
Datasheet21 pages18 years ago
Datasheet15 pages18 years ago
element14
Datasheet15 pages18 years ago
iiiC
Datasheet21 pages18 years ago

Inventory History

3 month trend:
+7.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STB120NF10T4.

Related Parts

Descriptions

Descriptions of STMicroelectronics STB120NF10T4 provided by its distributors.

N-channel 100 V, 0.009 Ohm, 110 A, STripFET(TM) II Power MOSFET in D2PAK package
N-Channel 100 V 0.0105 Ohm Surface Mount STripFET™ II MosFet - D2PAK
Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 110A D2PAK
Power Field-Effect Transistor, 120A I(D), 100V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, SMD, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:110A; Drain Source Voltage Vds:100V; On Resistance Rds(on):10.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:312W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:110A; On State resistance @ Vgs = 10V:10.5mohm; Package / Case:D2-PAK; Power Dissipation Pd:312W; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB120NF-10T4
  • STB120NF10T4.

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight13.607771 g
Technical
Continuous Drain Current (ID)110 A
Current Rating120 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance10.5 mΩ
Drain to Source Voltage (Vdss)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time68 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance5.2 nF
Max Operating Temperature175 °C
Max Power Dissipation312 W
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
PackagingCut Tape
Power Dissipation312 W
Rds On Max10.5 mΩ
Resistance10.5 mΩ
Rise Time90 ns
Schedule B8541290080
TerminationSMD/SMT
Threshold Voltage4 V
Turn-Off Delay Time132 ns
Turn-On Delay Time25 ns
Voltage Rating (DC)100 V
Dimensions
Height4.6 mm
Length10.4 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB120NF10T4.

Newark
Datasheet21 pages18 years ago
Datasheet15 pages18 years ago
Datasheet19 pages6 years ago
Farnell
Datasheet21 pages18 years ago
Datasheet15 pages18 years ago
element14
Datasheet15 pages18 years ago
iiiC
Datasheet21 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant