STMicroelectronics STB11NK40ZT4

N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
497-7930-1-ND 3,554 Buy Now »
USD
2.04 1.83 1.47 1.21 1.21
497-7930-6-ND 3,554 Buy Now »
USD
2.04 1.83 1.47 1.21 1.21
497-7930-2-ND 3,000 Buy Now »
USD
0.974 0.840
Arrow 2
STB11NK40ZT4**MULT1 180 Buy Now »
USD
1.61 1.40 1.16 0.935 0.935
STB11NK40ZT4 2,000 Buy Now »
USD
0.822 0.812
Verical 3
STB11NK40ZT4 1,000 Buy Now »
USD
0.602 0.602
STB11NK40ZT4 2,000 Buy Now »
USD
0.879 0.879
STB11NK40ZT4 180 Buy Now »
USD
1.40 1.16 1.16 1.16
Avnet
STB11NK40ZT4 0 ··
USD
1.01 0.858
Newark 2
33R1095 95 Buy Now »
USD
0.803 0.803 0.803 0.803 0.803
57P0531 0 ··
USD
1.04 0.914
Mouser
511-STB11NK40Z 1,658 Buy Now »
USD
1.97 1.68 1.34 0.974 0.871
Future Electronics
STB11NK40ZT4 2,000 Buy Now »
USD
0.940 0.940
Farnell 2
1751969RL 147 Buy Now »
GBP
1.08 1.08 0.918 0.777 0.605
1751969 147 Buy Now »
GBP
1.08 1.08 0.918 0.777 0.605
element14 APAC
1751969 142 Buy Now »
SGD
3.19 2.72 2.17 1.58 1.31
Rutronik
TMOSP7688 1 Buy Now »
EUR
0.841 0.800
Avnet Europe
STB11NK40ZT4 0 ··
EUR
0.688 0.590
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S730200514714 180 Buy Now »
JPY
160.00 129.00 129.00 129.00
C1S730200473879 2,000 Buy Now »
JPY
92.30 86.90
EarthTron
STB11NK40ZT4 1,976 ··
STLAA.com
STB11NK40ZT4 14,400 ··
Rotakorn
STB11NK40ZT4 30 ··
Abacus Technologies
STB11NK40ZT4 4,933 ··
Ewing Components
STB11NK40ZT4 39,688 Send RFQ »
RS Components
7609809 880 Buy Now »
GBP
0.948 0.572 0.572 0.572
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
STB11NK40ZT4 Contact Send RFQ »
XS Micro
STB11NK40ZT4 Contact ··
SemiconductorPLUS
STB11NK40ZT4 Contact ··

Descriptions

Trans MOSFET N-CH 400V 9A 3-Pin(2+Tab) D2PAK T/R
Chip One Stop Japan
STMICROELECTRONICS STB11NK40ZT4 MOSFETS
Avnet
MOSFET N-CH 400V 9A D2PAK
Rotakorn
MOSFET N CH 400V 9A D2PAK; Transistor Polarity:N Channel; On State Resistance:490mohm; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2PAK; Case Style:D2PAK; Cont Current Id:4.5A; Termination Type:SMD; Transistor Type:Power MOSFET; Typ Voltage Vds:400V; Typ Voltage Vgs th:3.75V; Voltage Vgs Rds on Measurement:10V
Farnell
MOSFET N-Channel 400V 9A D2PAK
RS Components
N-CH 400V 9A 490mOhm TO263-3
Rutronik
MOSFET N-CH 400V 9A D2PAK
Digi-Key
Power MOSFET Transistors N-Ch 400 Volt 9 Amp
Mouser
N-Channel 400V - 0.49 Ohm - 9A - D2PAK Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronics
MOSFET N CH 400V 9A D2PAK; Transistor Polarity:N Channel; On Resistance Rds(on):490mohm; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2PAK; Continuous Drain Current Id:4.5A; Package / Case:D2PAK; Termination ;RoHS Compliant: Yes
Newark
N-Channel 400 V 49 mO 110 W SMT Zener Protected SupeMesh MosFet - D2PAK
Future Electronics
Trans MOSFET N-CH 400V 9A 3-Pin(2+Tab) D2PAK T/R
Verical
MOSFET, N CH, 400V, 9A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4.5A; Drain Source Voltage Vds:400V; On Resistance Rds(on):490mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:10A; Package / Case:D2-PAK; Power Dissipation Pd:110W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:400V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V
element14 APAC

Technical Specifications

Polarity N-Channel
Number of Pins 3
Breakdown Voltage [Gate to Source] -30 V (min) - 30 V (max)
RoHS Compliant
Packaging Cut Tape (CT)
Current Rating 9 A
Lead-Free Status Lead Free
Voltage Rating (DC) 400 V
Breakdown Voltage (Drain to Source) 400 V
Lifecycle Status Active
Mounting Type Surface Mount
Power Dissipation 110 W
Continuous Drain Current (Ids) 4.5 A
Drain to Source Voltage (Vds) 400 V
REACH SVHC Compliance No SVHC
Drain to Source Resistance (on) (Rds) 550 mΩ

Documents

Farnell
Datasheet 17 pages 11 years ago
Datasheet 17 pages 11 years ago
STMicroelectronics
Datasheet 17 pages 11 years ago
Mouser
Datasheet 16 pages 11 years ago
iiiC
Datasheet 17 pages 11 years ago

Images

Alternate Names

ST MICRO STB11NK40ZT4
STM STB11NK40ZT4
SGS STB11NK40ZT4
SGS THOMSON STB11NK40ZT4
INMOS STB11NK40ZT4
SGS THOMPSON STB11NK40ZT4
SESCOSEM STB11NK40ZT4
STMICR STB11NK40ZT4
ST8 STB11NK40ZT4
STMICROE STB11NK40ZT4
WAFERSCALE STB11NK40ZT4
SGS-ATES STB11NK40ZT4
ST/SGS STB11NK40ZT4
ST MICROELECTRONICS SEMI STB11NK40ZT4
THOMS STB11NK40ZT4
ST MIC STB11NK40ZT4
SGST STB11NK40ZT4
STMICROELECTRON STB11NK40ZT4
WAFERSCALE INTEGRATION INC STB11NK40ZT4
SGS-Thomson Microelectronics STB11NK40ZT4
STMICROELECT STB11NK40ZT4
SGS THOMP STB11NK40ZT4
SGS/ST STB11NK40ZT4
FAROUDJA STB11NK40ZT4
STMICROEL STB11NK40ZT4
ST Microeletronics STB11NK40ZT4

Search for other parts like STB11 »