STMicroelectronics STA333BW13TR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
Dual Supply Voltage18 V
InterfaceI2C
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Channels2
Output Power20 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Supply TypeQuad

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA333BW13TR.

SHENGYU ELECTRONICS
Datasheet68 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STA333BW13TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STA333BW13TR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
2.1-channel high-efficiency digital audio system, 18V, 20W, PowerSSO-36, Tape and Reel
STMicroelectronics SCT
Audio Amplifiers 2.1 CH 40-Watt FFX Audio 100-dB SNR
Audio |Stmicroelectronics STA333BW13TR
IC FULLY INTEG PROC POWERSSO-36
IC DAS 2CH MICROLESS POWERSSO36

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
Dual Supply Voltage18 V
InterfaceI2C
Max Operating Temperature70 °C
Max Supply Voltage18 V
Min Operating Temperature-20 °C
Min Supply Voltage4.5 V
Nominal Supply Current30 mA
Number of Channels2
Output Power20 W
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Supply TypeQuad

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA333BW13TR.

SHENGYU ELECTRONICS
Datasheet68 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant