STMicroelectronics ST7FLITE29F2B6

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-2134-5-ND 1,000 Buy Now »
USD
5.36 4.82 3.95 2.83 2.83
Avnet
ST7FLITE29F2B6 0 ··
USD
3.03 2.58
Farnell
9756353 0 ··
GBP
3.82 2.95 2.64 1.88 1.66
element14 APAC
9756353 0 ··
SGD
8.86 7.12 6.48 4.42 4.07
Avnet Europe
ST7FLITE29F2B6 120 Buy Now »
EUR
2.75 2.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
ST7FLITE29F2B6 960 ··
Abacus Technologies
ST7FLITE29F2B6 1,050 ··
TME
ST7FLITE29F2B6 85 Buy Now »
USD
3.25 2.80 2.40 2.40 2.40
RS Components
232979 392 Buy Now »
GBP
3.78 3.18 3.01 2.23 2.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ST7FLITE29F2B6 Contact Send RFQ »
North Star Micro
ST7FLITE29F2B6 Contact ··
XS Micro
ST7FLITE29F2B6 Contact ··
SemiconductorPLUS
ST7FLITE29F2B6 Contact ··

Descriptions

Micro 8-Bit 8K Flash ST7FLITE29F2B6
RS Components
MCU 8-bit ST7 CISC 8KB Flash 5V 20-Pin PDIP Tube
Avnet
IC, 8BIT FLASH MCU, 7FLITE29, DIP20; Controller Family/Series:ST7; Core Size:8bit; No. of I/O's:15; Program Memory Size:8 KB; EEPROM Memory Size:256Byte; RAM Memory Size:384Byte; CPU Speed:8MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, ART, LVD; No. of PWM Channels:4; Digital IC Case Style:DIP; Supply Voltage Range:2.4V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (15-Dec-2010); Clock Frequency:8MHz; Flash Memory Size:8KB; Frequency:8MHz; IC Generic Number:7FLITE29; Interface:SPI; Interface:SPI; Interface Type:SPI; Logic Function Number:29F2B6; Memory Size:8 K; Memory Type:FLASH; Microprocessor/Controller Features:SPI, WDT, ADC; No. of ADC Inputs:7; No. of Bits:8; No. of I/O's:15; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ADC, LVD, POR; Program Memory Size:8KB; RAM Size:384Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:Through Hole
element14 APAC
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
STMicroelectronics
8BIT FLASH MCU, 7FLITE29, DIP20; Series:ST7FLITE; Memory Size, Flash:8KB; EEPROM Size:256Byte; Memory Size, RAM:384Byte; No of I/O Lines:15; No. of ADC Inputs:7; Timers, No. of:2; PWM Channels, No of:4; Clock Frequency:8MHz; Interface Type:SPI; Voltage, Supply Min:2.4V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7; Bits, Number in ADC:10; Frequency:8MHz; IC Generic Number:7FLITE29; Logic Function Number:29F2B6; Memory Size:8 K; Memory Size, Program Memory:8KB; Memory Type:FLASH; Microprocessor/Controller Features:SPI, WDT, ADC; No. of Bits:8; RAM Size:384Byte
Farnell
ST7 microcontroller; Flash:8kB; EEPROM:256B; 8MHz; SRAM:384B
TME
IC MCU 8BIT 8KB FLASH 20DIP
Digi-Key

Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
Frequency 8 MHz
Mounting Type Through Hole
Number of Pins 20
Packaging Tube
Case / Package / Footprint DIP
Clock Speed 8 MHz 8 MHz (max)
Number of Bits 8
RoHS Compliant
FLASH Memory Size 8.192 kB
Memory Size 8 kB
RAM Memory Size 384 B
REACH SVHC Compliance No SVHC
Access Time 8 µs
Lifecycle Status Active
Number of I/O Pins 15

Documents

element14 APAC
Datasheet 170 pages 2 years ago
Farnell
Datasheet 133 pages 18 years ago
Datasheet 169 pages 3 years ago
Datasheet 131 pages 12 years ago
Mouser
Datasheet 133 pages 18 years ago

Images

Alternate Names

ST MICRO ST7FLITE29F2B6
STM ST7FLITE29F2B6
SGS ST7FLITE29F2B6
SGS THOMSON ST7FLITE29F2B6
INMOS ST7FLITE29F2B6
SGS THOMPSON ST7FLITE29F2B6
SESCOSEM ST7FLITE29F2B6
STMICR ST7FLITE29F2B6
ST8 ST7FLITE29F2B6
STMICROE ST7FLITE29F2B6
WAFERSCALE ST7FLITE29F2B6
SGS-ATES ST7FLITE29F2B6
ST/SGS ST7FLITE29F2B6
ST MICROELECTRONICS SEMI ST7FLITE29F2B6
THOMS ST7FLITE29F2B6
ST MIC ST7FLITE29F2B6
SGST ST7FLITE29F2B6
STMICROELECTRON ST7FLITE29F2B6
WAFERSCALE INTEGRATION INC ST7FLITE29F2B6
SGS-Thomson Microelectronics ST7FLITE29F2B6
STMICROELECT ST7FLITE29F2B6
SGS THOMP ST7FLITE29F2B6
SGS/ST ST7FLITE29F2B6
FAROUDJA ST7FLITE29F2B6
STMICROEL ST7FLITE29F2B6
ST Microeletronics ST7FLITE29F2B6

Search for other parts like ST7 »