STMicroelectronics ST7FLIT19BY1M6

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-5630-5-ND 14 Buy Now »
USD
3.50 3.12 2.56 2.56 2.56
element14 APAC
1287282 0 ··
SGD
5.48 4.89 4.01 4.01 4.01
Wuhan P&S
ST7FLIT19BY1M6 47 Buy Now »
USD
1.02 1.02 1.02 1.02 1.02
Avnet Europe
ST7FLIT19BY1M6 0 ··
EUR
1.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
ST7FLIT19BY1M6 86 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ST7FLIT19BY1M6 Contact ··
Touchstone Systems
ST7FLIT19BY1M6 Contact Send RFQ »
TransparentC
ST7FLIT19BY1M6 Contact ··
XS Micro
ST7FLIT19BY1M6 Contact ··
SemiconductorPLUS
ST7FLIT19BY1M6 Contact ··

Descriptions

8-Bit MCU with Internal RC, PLL, ADC, ROP, ICP, IAP, and SPI
Wuhan P&S
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI
STMicroelectronics
8BIT MCU, 4K FLASH, 256B RAM, SMD; Controller Family/Series:ST7; Core Size:8bit; No. of I/O's:13; Program Memory Size:4 KB; EEPROM Memory Size:128Byte; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:RC Oscillator; No. of Timers:5; Peripherals:ADC, Comparator, ART; Embedded Interface Type:SPI; No. of PWM Channels:4; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Clock Frequency:32MHz; Flash Memory Size:4KB; Frequency:8MHz; IC Generic Number:7FLIT19; Interface:SPI; Interface Type:SPI; Logic Function Number:19BY1M6; Memory Size:4 K; Memory Type:FLASH; No. of ADC Inputs:5; No. of Bits:8; No. of External Interrupts:15; No. of Inputs:13; No. of Outputs:13; Number of bits In Timer:12; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Program Memory Size:4KB; RAM Size:256Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V
element14 APAC
IC MCU 8BIT 4KB FLASH 16SOIC
Digi-Key

Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Memory Size 4 kB
Clock Speed 8 MHz
Number of Bits 8
FLASH Memory Size 4.096 kB
Number of Pins 16
Case / Package / Footprint SOIC
Frequency 8 MHz
Lifecycle Status Active
Access Time 8 µs
Number of I/O Pins 11
RoHS Compliant
Number of Outputs 13
REACH SVHC Compliance No SVHC
Packaging Tube
RAM Memory Size 256 B
Mounting Type Surface Mount

Documents

STMicroelectronics
Datasheet 159 pages 18 years ago
Farnell
Datasheet 159 pages 18 years ago
Datasheet 159 pages 18 years ago
Datasheet 159 pages 18 years ago
Digi-Key
Datasheet 157 pages 18 years ago

Alternate Names

ST MICRO ST7FLIT19BY1M6
STM ST7FLIT19BY1M6
SGS ST7FLIT19BY1M6
SGS THOMSON ST7FLIT19BY1M6
INMOS ST7FLIT19BY1M6
SGS THOMPSON ST7FLIT19BY1M6
SESCOSEM ST7FLIT19BY1M6
STMICR ST7FLIT19BY1M6
ST8 ST7FLIT19BY1M6
STMICROE ST7FLIT19BY1M6
WAFERSCALE ST7FLIT19BY1M6
SGS-ATES ST7FLIT19BY1M6
ST/SGS ST7FLIT19BY1M6
ST MICROELECTRONICS SEMI ST7FLIT19BY1M6
THOMS ST7FLIT19BY1M6
ST MIC ST7FLIT19BY1M6
SGST ST7FLIT19BY1M6
STMICROELECTRON ST7FLIT19BY1M6
WAFERSCALE INTEGRATION INC ST7FLIT19BY1M6
SGS-Thomson Microelectronics ST7FLIT19BY1M6
STMICROELECT ST7FLIT19BY1M6
SGS THOMP ST7FLIT19BY1M6
SGS/ST ST7FLIT19BY1M6
FAROUDJA ST7FLIT19BY1M6
STMICROEL ST7FLIT19BY1M6
ST Microeletronics ST7FLIT19BY1M6

Search for other parts like ST7 »