MCU, 8BIT, ST7, 8MHZ, DIP-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: SPI; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MCU Family: ST; MCU Series: ST7; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (17-Dec-2015); Clock Frequency: 32MHz; Controller Family/Series: ST7; EEPROM Memory Size: 128Byte; Flash Memory Size: 4KB; IC Generic Number: 7FLIT19; Logic Function Number: 19BY1B6; MPU Core Size: 8bit; Memory Type: Flash; No. of ADC Inputs: 5; No. of Bits: 8bit; No. of External Interrupts: 15; No. of Inputs: 13; No. of Outputs: 13Outputs; No. of PWM Channels: 4; No. of Timers: 5; Number of bits In Timer: 12; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: RC Oscillator; Program Memory Size: 4KB
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: