Try the Octopart BOM Tool! Ad
octopart.com

STMicroelectronics ST7FLIT15BF1M6

8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ST7FLIT15BF1M6 1,405 Buy Now »
USD
3.35 2.71 2.28 2.28 2.28
Arrow
ST7FLIT15BF1M6 1,000 Buy Now »
USD
2.07 1.86 1.75 1.70 1.70
Verical
ST7FLIT15BF1M6 1,000 Buy Now »
USD
1.76 1.76 1.76
Mouser
511-ST7FLIT15BF1M6 863 Buy Now »
USD
3.53 2.84 2.52 1.77 1.68
Future Electronics
ST7FLIT15BF1M6 0 ··
USD
1.58 1.58 1.58 1.58
Digi-Key
ST7FLIT15BF1M6-ND 0 ··
USD
1.76 1.76
Newark
89K1699 0 ··
Avnet Europe
ST7FLIT15BF1M6 0 ··
USD
4.72 4.72 1.72 1.45 1.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S730200452229 1,000 Buy Now »
USD
1.96 1.64 1.64
Ewing Components
ST7FLIT15BF1M6 7,002 Send RFQ »
Abacus Technologies
ST7FLIT15BF1M6 937 ··
SIE
ST7FLIT15BF1M6 6,280 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ST7FLIT15BF1M6 Contact ··
USD
1.68 1.68
North Star Micro
ST7FLIT15BF1M6 Contact ··
TransparentC
ST7FLIT15BF1M6 Contact Send RFQ »
XS Micro
ST7FLIT15BF1M6 Contact ··

Descriptions

8BIT MCU, 4K FLASH, 256B RAM, SMD; Series:ST7FLIT; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No of I/O Lines:17; No. of ADC Inputs:7; Timers, No. of:5; PWM Channels, No of:4; Clock Frequency:32MHz; Interface Type:SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7; Bits, Number In Timer:12; Bits, Number in ADC:10; Frequency:8MHz; IC Generic Number:7FLIT15; Interrupts, External No. of:15; Logic Function Number:15BF1M6; Memory Size:4 K; Memory Size, Program Memory:4KB; Memory Type:FLASH; No. of Bits:8; No. of Inputs:17; No. of Outputs:17; Oscillator Type:RC Oscillator; RAM Size:256Byte
Farnell
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI
STMicroelectronics
8-Bit Microcontroller IC; Controller Family/Series:ST7; Memory Size, RAM:256Byte; No. of I/O Pins:17; No. of ADC Inputs:7; No. of Timers:5; No. of PWM Channels:4; Clock Speed:8MHz; Interface:SPI; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
IC MCU 8BIT 4K FLASH 20-SOIC - ST7FLIT15BF1M6
iiiC
ST7FLIT Series 8-bit 4 KB Flash 256 B RAM 8 MHz Microcontroller - SOIC-20
Future Electronics
MCU 8-Bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin SO Tube
Avnet
MCU 8-bit ST7 ST7 CISC 4KB Flash 3.3V/5V 20-Pin SO Tube
Verical
MCU 8-bit ST7 ST7 CISC 4KB Flash 3.3V/5V 20-Pin SO Tube
Chip One Stop Global
8BIT MCU, 4K FLASH, 256B RAM, SMD; Controller Family/Series:ST7; Core Size:8bit; No. of I/O's:17; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:RC Oscillator; No. of Timers:5; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:SPI; No. of PWM Channels:4; Digital IC Case Style:SOIC; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (19-Dec-2011); Clock Frequency:32MHz; Flash Memory Size:4KB; Frequency:8MHz; IC Generic Number:7FLIT15; Interface:SPI; Interface:SPI; Interface Type:SPI; Logic Function Number:15BF1M6; Memory Size:4 K; Memory Type:FLASH; No. of ADC Inputs:7; No. of Bits:8; No. of External Interrupts:15; No. of I/O's:17; No. of Inputs:17; No. of Outputs:17; Number of bits In Timer:12; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Program Memory Size:4KB; RAM Size:256Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V
element14 APAC
IC MCU 8BIT 4KB FLASH 20SOIC
Digi-Key
MCU 8-Bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin SO Tube
Avnet Europe

Technical Specifications

Number of Outputs 17
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Number of Pins 20
Clock Speed 8 MHz
Lead-Free Status Lead Free
Packaging Bulk
RoHS Compliant
FLASH Memory Size 4.096 kB
RAM Memory Size 256 B
Mounting Type Surface Mount
Number of Bits 8
Supply Voltage (DC) 2.7 V (min)
Case / Package / Footprint SO
Frequency 8 MHz
Memory Size 4 kB
Number of I/O Pins 17

Documents

Future Electronics
Datasheet 159 pages 18 years ago
element14 APAC
Datasheet 159 pages 18 years ago
STMicroelectronics
Datasheet 159 pages 18 years ago
Farnell
Datasheet 159 pages 18 years ago
Mouser
Datasheet 155 pages 18 years ago
iiiC
Datasheet 159 pages 18 years ago
Jameco
Datasheet 156 pages 9 years ago
Nu Horizons
Datasheet 157 pages 18 years ago

Images

Alternate Names

ST MICRO ST7FLIT15BF1M6
STM ST7FLIT15BF1M6
SGS ST7FLIT15BF1M6
SGS THOMSON ST7FLIT15BF1M6
INMOS ST7FLIT15BF1M6
SGS THOMPSON ST7FLIT15BF1M6
SESCOSEM ST7FLIT15BF1M6
STMICR ST7FLIT15BF1M6
ST8 ST7FLIT15BF1M6
STMICROE ST7FLIT15BF1M6
WAFERSCALE ST7FLIT15BF1M6
SGS-ATES ST7FLIT15BF1M6
ST/SGS ST7FLIT15BF1M6
ST MICROELECTRONICS SEMI ST7FLIT15BF1M6
THOMS ST7FLIT15BF1M6
ST MIC ST7FLIT15BF1M6
SGST ST7FLIT15BF1M6
STMICROELECTRON ST7FLIT15BF1M6
WAFERSCALE INTEGRATION INC ST7FLIT15BF1M6
SGS-Thomson Microelectronics ST7FLIT15BF1M6
STMICROELECT ST7FLIT15BF1M6
SGS THOMP ST7FLIT15BF1M6
SGS/ST ST7FLIT15BF1M6
FAROUDJA ST7FLIT15BF1M6
STMICROEL ST7FLIT15BF1M6
ST Microeletronics ST7FLIT15BF1M6

Search for other parts like ST7 »