STMicroelectronics ST72F324J2B5

8-BIT Flash 8 Mhz Microcontroller PDIP42

Submit Request for Quote

Unfortunately we do not know of any distributors for ST72F324J2B5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Number of Pins42
Technical
Data Bus Width8 b
InterfaceSCI, SPI
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-10 °C
Number of Programmable I/O32
Number of Timers/Counters3
Operating Supply Voltage5 V
RAM Size384 B
Watchdog TimerYes

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST72F324J2B5.

Descriptions

Descriptions of STMicroelectronics ST72F324J2B5 provided by its distributors.

8-BIT Flash 8 Mhz Microcontroller PDIP42

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Number of Pins42
Technical
Data Bus Width8 b
InterfaceSCI, SPI
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-10 °C
Number of Programmable I/O32
Number of Timers/Counters3
Operating Supply Voltage5 V
RAM Size384 B
Watchdog TimerYes

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant