STMicroelectronics ST715M33R

ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Accuracy5 %
Dropout Voltage500 mV
Max Input Voltage24 V
Max Input Voltage (DC)24 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current85 mA
Max Power Dissipation450 mW
Max Supply Voltage24 V
Min Input Voltage3.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage3.8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current85 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Dissipation1 W
Quiescent Current5.5 µA
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST715M33R.

Upverter
Datasheet19 pages18 years ago
Augswan
Datasheet24 pages11 years ago
STMicroelectronics SCT
Datasheet24 pages11 years ago
Verical
Datasheet18 pages18 years ago
TME
Datasheet24 pages11 years ago
Newark
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-1.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST715M33R.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST715M33R provided by its distributors.

ST715 Series 85 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
High input voltage - 85 mA LDO linear regulator
LDO Regulator Pos 3.3V 0.085A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PDSO5
LDO Voltage Regulators HI INPUT VOLTAGE 85mA LDO LINEAR REG
IC REG LINEAR 3.3V 85MA SOT23-5
LDO, FIXED, 3.3V, 0.085A, -40 TO 125DEGC; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:24V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Output Current Max:85mA RoHS Compliant: Yes
SOT23-5/HIGH INPUT VOLTAGE - 85 MA LDO; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 24V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 85mA; Dropout Voltage Vdo: 500mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOT-23-5
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Accuracy5 %
Dropout Voltage500 mV
Max Input Voltage24 V
Max Input Voltage (DC)24 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current85 mA
Max Power Dissipation450 mW
Max Supply Voltage24 V
Min Input Voltage3.8 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage3.8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current85 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape and Reel
PolarityPositive
Power Dissipation1 W
Quiescent Current5.5 µA
Dimensions
Height1.45 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST715M33R.

Upverter
Datasheet19 pages18 years ago
Augswan
Datasheet24 pages11 years ago
STMicroelectronics SCT
Datasheet24 pages11 years ago
Verical
Datasheet18 pages18 years ago
TME
Datasheet24 pages11 years ago
Newark
Datasheet24 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant