STMicroelectronics ST62T60CM6

ST62T Series 8-bit 3.8 KB Flash 128 B RAM Program Memory Microcontroller-SOIC-20

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ST62T60CM6 242 Buy Now »
USD
4.01 3.36 3.36 3.36 3.36
Avnet
ST62T60CM6 0 ··
USD
3.86 3.80 3.51 3.51 3.51
Verical 2
ST62T60CM6 40 Buy Now »
USD
2.42 2.42 2.42
ST62T60CM6 242 Buy Now »
USD
3.22 3.22 3.22 3.22
Digi-Key
497-2102-5-ND 657 Buy Now »
USD
6.13 5.54 4.58 3.48 3.48
Newark
68C1233 52 Buy Now »
USD
7.45 6.08 2.31 1.69 1.69
Mouser
511-ST62T60CM6 877 Buy Now »
USD
6.43 5.79 4.76 3.46 3.18
Future Electronics
ST62T60CM6 2,000 Buy Now »
USD
3.22 3.22 3.22 3.22
Farnell
3260239 52 Buy Now »
GBP
4.64 3.52 3.13 2.11 2.03
element14 APAC
3260239 52 Buy Now »
SGD
10.40 9.37 7.70 5.60 5.15
Rutronik
ICMCU13140 0 ··
EUR
3.32 2.72 2.72
Avnet Europe
ST62T60CM6 564 Buy Now »
EUR
6.71 6.71 2.44 2.06 1.92
Avnet Asia
ST62T60CM6 0 ··
USD
2.76 1.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200530925 242 Buy Now »
JPY
666.00 555.00 393.00 377.00 377.00
Chip One Stop Global
C1S730200465214 40 Buy Now »
JPY
850.00 741.00 741.00 741.00 741.00
STLAA.com
ST62T60CM6 293 ··
JieJie Electronics
ST62T60CM6 242 ··
SIE
ST62T60CM6 2,832 ··
Abacus Technologies
ST62T60CM6 2,466 ··
Ewing Components
ST62T60CM6 7,192 Send RFQ »
Schukat
ST62T60CM6-SMD 3,705 Buy Now »
EUR
2.14 1.34 1.28 1.28
Distrelec
ST62T60CM6 40 Buy Now »
EUR
7.08 4.44 3.97 3.97 3.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
ST62T60CM6 Contact ··
USD
6.13 6.13 6.13 6.13
North Star Micro
ST62T60CM6 Contact ··
Touchstone Systems
ST62T60CM6 Contact Send RFQ »
SemiconductorPLUS
ST62T60CM6 Contact ··
XS Micro
ST62T60CM6 Contact ··
TransparentC
ST62T60CM6 Contact ··

Descriptions

IC MCU 8BIT OTP/EPROM 20 PSOIC - ST62T60CM6
iiiC
8-Bit Microcontroller IC; Controller Family/Series:ST6; Memory Size, EEPROM:128Byte; Memory Size, OTP:3884 Bytes; Memory Size, RAM:128Byte; No. of I/O Pins:13; No. of ADC Inputs:7; No. of Timers:2; No. of PWM Channels:1 ;RoHS Compliant: Yes
Newark
MCU 8-bit ST62xx ST6 CISC 3884byte EPROM 5V 20-Pin SO Tube
Chip One Stop Japan
MCU 8-bit ST62xx ST6 CISC 3884byte EPROM 5V 20-Pin SO Tube
Chip One Stop Global
MCU 8-bit ST62xx CISC 3884byte EPROM 5V 20-Pin SO Tube
Avnet
MCU 8-bit ST62xx CISC 3884byte EPROM 5V 20-Pin SO Tube
Avnet Asia
8BIT MCU OTP 4K+EEPROM, SMD, 62T60; Controller Family/Series:ST6; Core Size:8bit; No. of I/O's:13; Program Memory Size:3.79 KB; EEPROM Memory Size:128Byte; RAM Memory Size:128Byte; CPU Speed:8MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, Timer; No. of PWM Channels:1; Digital IC Case Style:SOIC; Supply Voltage Range:3V to 6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (15-Dec-2010); Clock Frequency:8MHz; IC Generic Number:62T60; Interface:SPI; Interface:SPI; Interface Type:SPI; Memory Size:4KB; Memory Type:OTP; Microprocessor/Controller Features:LVD/RC/OSG/Readout Protn./Direct LED/Triac Drive/SPI; No. of ADC Inputs:7; No. of Bits:8; No. of I/O's:13; OTP Memory Size:4KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, POR; Program Memory Size:3.79KB; Serial Comms:SPI; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
MCU 8-bit ST62xx ST6 CISC 3884byte EPROM 5V 20-Pin SO Tube
Verical
Microcontroller [ST] ST62T60CM6 Microcontroller
Distrelec
8BIT MCU OTP 4K+EEPROM, SMD, 62T60; Series:ST62; EEPROM Size:128Byte; Memory Size, OTP:4KB; Memory Size, RAM:128Byte; No of I/O Lines:13; No. of ADC Inputs:7; Timers, No. of:2; PWM Channels, No of:1; Clock Frequency:8MHz; Interface Type:SPI; Voltage, Supply Min:3V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:62; IC Generic Number:62T60; Memory Size:4KB; Memory Type:OTP; Microprocessor/Controller Features:LVD/RC/OSG/Readout Protn./Direct LED/Triac Drive/SPI; No. of Bits:8; Serial Comms:SPI
Farnell
ST62T Series 8-bit 3.8 KB Flash 128 B RAM Program Memory Microcontroller-SOIC-20
Future Electronics
IC MCU 8BIT 3.8KB OTP 20SOIC
Digi-Key
8B MCU OTP,ROM,FASTROM,EPROM,A/D,TIMER,EEPROM
STMicroelectronics
MC 8bit 3V 4kB OTP 8MHz SOL20
Schukat

Technical Specifications

RAM Memory Size 128 B
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Memory Size 4 kB
Mounting Type Surface Mount
Number of Pins 20
Case / Package / Footprint SOIC
Clock Speed 8 MHz
Number of Bits 8
Number of I/O Pins 13
Lead-Free Status Lead Free
Packaging Tube
Access Time 8 µs
Supply Voltage (DC) 5 V 6 V (max)

Documents

Future Electronics
Datasheet 83 pages 7 years ago
STMicroelectronics
Datasheet 83 pages 7 years ago
Datasheet 83 pages 7 years ago
Newark
Datasheet 84 pages 15 years ago
Verical
Datasheet 83 pages 7 years ago
Farnell
Datasheet 84 pages 15 years ago
iiiC
Datasheet 83 pages 7 years ago

Images

Alternate Names

ST MICRO ST62T60CM6
STM ST62T60CM6
SGS ST62T60CM6
SGS THOMSON ST62T60CM6
INMOS ST62T60CM6
SGS THOMPSON ST62T60CM6
SESCOSEM ST62T60CM6
STMICR ST62T60CM6
ST8 ST62T60CM6
STMICROE ST62T60CM6
WAFERSCALE ST62T60CM6
SGS-ATES ST62T60CM6
ST/SGS ST62T60CM6
ST MICROELECTRONICS SEMI ST62T60CM6
THOMS ST62T60CM6
ST MIC ST62T60CM6
SGST ST62T60CM6
STMICROELECTRON ST62T60CM6
WAFERSCALE INTEGRATION INC ST62T60CM6
SGS-Thomson Microelectronics ST62T60CM6
STMICROELECT ST62T60CM6
SGS THOMP ST62T60CM6
SGS/ST ST62T60CM6
FAROUDJA ST62T60CM6
STMICROEL ST62T60CM6
ST Microeletronics ST62T60CM6

Search for other parts like ST62 »