STMicroelectronics ST62T52CN3

Microcontroller 16 Pin 5V SSOP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Data Bus Width8 b
InterfaceSPI, UART
Max Frequency8 MHz
Max Operating Temperature125 °C
Memory Size1.8 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Number of Programmable I/O9
Number of Timers/Counters2
Operating Supply Voltage5 V
RAM Size128 B

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST62T52CN3.

Descriptions

Descriptions of STMicroelectronics ST62T52CN3 provided by its distributors.

Microcontroller 16 Pin 5V SSOP
8-BIT OTPROM 8 MHz MICROCONTROLLER PDSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins16
Technical
Data Bus Width8 b
InterfaceSPI, UART
Max Frequency8 MHz
Max Operating Temperature125 °C
Memory Size1.8 kB
Memory TypeEPROM
Min Operating Temperature-40 °C
Number of Programmable I/O9
Number of Timers/Counters2
Operating Supply Voltage5 V
RAM Size128 B

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant