Crouse-Hinds ST6

Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSolder
Weight1.723651 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature750 °C
Number of Turns1
Resistance3 Ω
Dimensions
Height12.7 mm
Length152.4 mm
Width44.45 mm

Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST6.

Master Electronics
Datasheet1 page16 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet8 pages11 years ago
Jameco
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Crouse-Hinds ST6.

Related Parts

Descriptions

Descriptions of Crouse-Hinds ST6 provided by its distributors.

Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
EATON Crouse-Hinds Myers SCRU-TITE Conduit Hub, Basic Vibration Proof Threaded, 2 in, For Use With: Rigid Conduit, Zinc, Polished Nickel/Polished Chrome, 3-1/4 in Dia x 1-3/4 in L
TIP, SOLDERING IRON, SCREWDRIVER 19.05MM Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Screwdriver For Use With: Weller WP25, WP30, WP35, WLC100 Soldering Iron Tip / Nozzle Length: 0.79mm RoHS Compliant: Yes
Myers Hub Basic Scru-Tite, Zinc, 2"; Conduit Configuration:Straight; Trade Size:2"; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; External Length:-; Product Range:Myers Hubs, Scru-Tite; Colour:Natural Zinc Rohs Compliant: Yes |Crouse-Hinds ST 6

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • CHE
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc
  • CROUSEH
  • COOPER CROUSE-H

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 6
  • ST-6
  • ST6.

Technical Specifications

Physical
MountSolder
Weight1.723651 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature750 °C
Number of Turns1
Resistance3 Ω
Dimensions
Height12.7 mm
Length152.4 mm
Width44.45 mm

Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST6.

Master Electronics
Datasheet1 page16 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet8 pages11 years ago
Jameco
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant