Copal ST4ETA202

Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
ST4ETA202CT-ND 1,931 Buy Now »
USD
1.26 1.11 0.926 0.870 0.870
ST4ETA202DKR-ND 1,931 Buy Now »
USD
1.26 1.11 0.926 0.870 0.870
ST4ETA202TR-ND 1,500 Buy Now »
USD
0.654 0.537
Avnet
ST-4ETA202 0 ··
USD
0.442 0.410
Avnet Europe
ST-4ETA-202 0 ··
USD
0.473 0.371
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
ST-4ETA202 120 ··
STLAA.com
ST-4ETA-202 582 ··
Quest
ST-4ETA-202 357 Buy Now »
USD
1.45 1.16 0.435 0.435 0.435
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ST4ETA202 Contact ··

Descriptions

Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R
Avnet
Res Cermet Trimmer 2K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R
Avnet Europe
TRIMMER 2K OHM 0.25W SMD
Digi-Key

Technical Specifications

Packaging Tape & Reel (TR) Cut Tape (CT)
Size-Length 5.2 mm
Size-Height 2.3 mm
Power Rating 250 mW
Weight 120 mg
Size-Width 4.5 mm
Lead-Free Status Lead Free
Resistance Tolerance ±20%
Color Black
Resistance 2 kΩ
Mounting Type Surface Mount
RoHS Compliant

Documents

Digi-Key
Datasheet 6 pages 10 years ago
_crawl Avnet
Datasheet

Alternate Names

COPAL ELECTRONICS ST4ETA202
FUJISOKU ST4ETA202
NIDEC COPAL ELECTRONICS ST4ETA202
Copal Electronics Inc ST4ETA202
COPAL ELECTRONICS INC (VA) ST4ETA202
Vishay Copal ST4ETA202
COPAL ELECTRONIC ST4ETA202
Nidec Copal Electronics Inc ST4ETA202

Search for other parts like ST4 »