STMicroelectronics ST485ECDR

+/-15 kV ESD protected, low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
ESD ProtectionYes
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current900 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485ECDR.

SHENGYU ELECTRONICS
Datasheet18 pages18 years ago
element14 APAC
Datasheet18 pages18 years ago
Future Electronics
Datasheet18 pages18 years ago
Datasheet18 pages18 years ago
iiiC
Datasheet18 pages18 years ago
DigiKey
Datasheet19 pages18 years ago
Mouser
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+82.08%

Alternate Parts

Price @ 1000
$ 0.848
$ 0.542
$ 0.542
Stock
2,381,185
5,869,478
5,869,478
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 Mbps
5 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST485ECDR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST485ECDR provided by its distributors.

+/-15 kV ESD protected, low power RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
ST485E Series 5 V ¡À15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
EAR99 ST485 Tape & Reel (TR) RS422RS485 interface receiver 5V 900muA 1.75mm 45ns
transceiver 5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Interface; transceiver; RS422,RS485,half duplex; 5Mbps; Equivalent: ADM485JR, SP485ECN, ISL8485ECB, MAX485ECSA, ST485ECD
TXRX, 5V, RS485/422, ESD, 8-SOIC; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; Receivers:1Receivers;
TXRX, 5V, RS485/422, ESD, 8-SOIC; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes
TXRX, 5V, RS485/422, ESD, 8-SOIC; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: ST485E; SVHC: No SVHC (17-Dec-2015); RoHS Phthalates Compliant: Yes; Base Number: 485; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
ESD ProtectionYes
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current900 µA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485ECDR.

SHENGYU ELECTRONICS
Datasheet18 pages18 years ago
element14 APAC
Datasheet18 pages18 years ago
Future Electronics
Datasheet18 pages18 years ago
Datasheet18 pages18 years ago
iiiC
Datasheet18 pages18 years ago
DigiKey
Datasheet19 pages18 years ago
Mouser
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant