ST485EBDR STMicroelectronics RS-485 Transceiver IC

15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current300 µA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexHalf Duplex
TerminationSMD/SMT
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485EBDR.

element14 APAC
Datasheet18 pages18 years ago
SHENGYU ELECTRONICS
Datasheet18 pages18 years ago
Arrow Electronics
Datasheet18 pages18 years ago
Future Electronics
Datasheet18 pages18 years ago
DigiKey
Datasheet19 pages18 years ago
iiiC
Datasheet18 pages18 years ago
Mouser
Datasheet19 pages18 years ago

Inventory History

3 month trend:
-9.47%

Alternate Parts

Price @ 1000
$ 0.542
$ 0.848
$ 0.848
Stock
5,736,580
2,376,946
2,376,946
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 Mbps
5 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST485EBDR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST485EBDR provided by its distributors.

15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range
ST485E Series 5 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
transceiver 5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC, RS485/ RS422 TRX, LO-PWR, 8-SO; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOI
Integrated Circuit Interface Transceiver; RS485/RS422; 2.5Mbs; ±15-kV ESD PROTECTION; 4.75-5.25V; '-40+85 deg.C; SMD; SO8
TRANSCEIVER, RS422/85, 5MBPS, SOIC-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:5Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST485EBDR.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current300 µA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexHalf Duplex
TerminationSMD/SMT
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485EBDR.

element14 APAC
Datasheet18 pages18 years ago
SHENGYU ELECTRONICS
Datasheet18 pages18 years ago
Arrow Electronics
Datasheet18 pages18 years ago
Future Electronics
Datasheet18 pages18 years ago
DigiKey
Datasheet19 pages18 years ago
iiiC
Datasheet18 pages18 years ago
Mouser
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant