STMicroelectronics ST485CDR

ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate2.5 Mbps
ESD ProtectionNo
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Channels1
Number of Drivers1
Number of Input Lines2
Number of Output Lines2
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityNon-Inverting
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485CDR.

Future Electronics
Datasheet19 pages18 years ago
element14 APAC
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet19 pages18 years ago
Newark
Datasheet19 pages18 years ago
Farnell
Datasheet19 pages18 years ago
Jameco
Datasheet20 pages15 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-10.05%

Alternate Parts

Price @ 1000
$ 0.803
$ 0.561
$ 0.561
Stock
3,071,647
218,679
218,679
Authorized Distributors
11
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2 Mbps
2 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST485CDR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST485CDR provided by its distributors.

ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
LOW POWER RS-485/RS-422 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
LOW POWER RS-485/RS-422 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
Low power RS-485/RS-422 transceiver, 0°C to 70°C, SO-8, RoHS
STMicroelectronics SCT
transceiver 2.5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC, TRANSCEIVER, RS485/422, 5V; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST485C; SVHC: No SVHC (17-Dec-2015); RoHS Phthalates Compliant: Yes; Base Number: 485; Data Rate: 2.5Mbps; Device Marking: ST485CDR; Operating Temperature Range: 0°C to +70°C; Supply Current: 400µA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST485CDR.
  • ST485CDR..

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Data Rate2.5 Mbps
ESD ProtectionNo
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current500 µA
Number of Channels1
Number of Drivers1
Number of Input Lines2
Number of Output Lines2
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingCut Tape
PolarityNon-Inverting
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.25 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485CDR.

Future Electronics
Datasheet19 pages18 years ago
element14 APAC
Datasheet19 pages18 years ago
SHENGYU ELECTRONICS
Datasheet19 pages18 years ago
Newark
Datasheet19 pages18 years ago
Farnell
Datasheet19 pages18 years ago
Jameco
Datasheet20 pages15 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant