Weller ST4

Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountScrew
Weight13.999987 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature750 °C
PackagingBulk
Resistance3 Ω
Dimensions
Height5.08 mm
Length157.48 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Weller ST4.

Electro Sonic
Datasheet1 page16 years ago
Newark
Datasheet1 page7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+12.36%

Engineering Resources

View Evaluation kits and Reference designs for Weller ST4.

Related Parts

Descriptions

Descriptions of Weller ST4 provided by its distributors.

Weller ST Series Screwdriver Solder Tip for WP25, WP30, WP35 and WLC10
EATON Crouse-Hinds Myers Scru-Tite Conduit Hub, Basic Vibration Proof Threaded, 1-1/4 in, For Use With: Rigid/IMC Conduit, Zinc, Polished Nickel/Polished Chrome, 2-3/8 in Dia x 1-11/16 in L
TIP, SOLDERING IRON, SCREWDRIVER, 47.5MM Tip / Nozzle Width: 47.5mm Tip / Nozzle Style: Screwdriver For Use With: Weller WP25, WP30, WP35, WLC100 Soldering Iron Tip / Nozzle Length: 19.05mm RoHS Compliant: Yes
Myers Hub Basic Scru-Tite, Zinc, 1.25"; Conduit Configuration:Straight; Trade Size:1-1/4"; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; External Length:-; Product Range:Myers Hubs, Scru-Tite; Colour:Natural Zinc Rohs Compliant: Na |Crouse-Hinds ST 4

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller / Apex
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller Tools
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • WELLER 6966C 110V HOT AIR GUN
  • WELLER AK20 BENCH HOLDER

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4
  • ST-4
  • ST4.

Technical Specifications

Physical
MountScrew
Weight13.999987 g
Technical
Max Operating Temperature850 °C
Min Operating Temperature750 °C
PackagingBulk
Resistance3 Ω
Dimensions
Height5.08 mm
Length157.48 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Weller ST4.

Electro Sonic
Datasheet1 page16 years ago
Newark
Datasheet1 page7 years ago
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant