Pulse ST4-24B18

Power Transformer 2500Vrms Single Prim. Dual Sec. 115V Prim. 24V/12V Sec. Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight199.580643 g
Technical
Element ConfigurationSingle
Max Output Current250 mA
Max Power Dissipation6 W
Power Rating6 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height33.27 mm
Height - Seated (Max)33.27 mm
Length41.4 mm
Width33.27 mm

Documents

Download datasheets and manufacturer documentation for Pulse ST4-24B18.

Component Distributors Inc.
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page16 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse ST4-24B18.

Descriptions

Descriptions of Pulse ST4-24B18 provided by its distributors.

Power Transformer 2500Vrms Single Prim. Dual Sec. 115V Prim. 24V/12V Sec. Through Hole
Split Bobbin Horiz. PC Mount XFMR, See Mktg for high volume
Transformers SPLIT BOBBIN HORZ MOUNT XFMR

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountThrough Hole
Weight199.580643 g
Technical
Element ConfigurationSingle
Max Output Current250 mA
Max Power Dissipation6 W
Power Rating6 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height33.27 mm
Height - Seated (Max)33.27 mm
Length41.4 mm
Width33.27 mm

Documents

Download datasheets and manufacturer documentation for Pulse ST4-24B18.

Component Distributors Inc.
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page16 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant