Samtec ST4-20-1.00-L-D-P-TR

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating1.6 A
GenderMale
Max Operating Temperature125 °C
Manufacturer Package IdentifierST4-20-1.00-L-D-P-TR
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth3.7 mm
Height3.21 mm
Length9.58 mm
Pitch400 µm

Documents

Download datasheets and manufacturer documentation for Samtec ST4-20-1.00-L-D-P-TR.

Electro Sonic
Datasheet1 page6 years ago
Samtec
Technical Drawing4 pages7 years ago
Master Electronics
Datasheet1 page4 years ago
Newark
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page12 years ago
Farnell
Datasheet1 page10 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page6 years ago
Datasheet2 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing4 pages9 years ago

Inventory History

3 month trend:
-0.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec ST4-20-1.00-L-D-P-TR.

Related Parts

Descriptions

Descriptions of Samtec ST4-20-1.00-L-D-P-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
SAMTEC - ST4-20-1.00-L-D-P-TR - Stacking Board Connector, ST4 Series, 40 Contacts, Header, 0.4 mm, Surface Mount, 2 Rows
CONNECTOR, HEADER, 0.4MM, 40WAY; Product Range: ST4 Series; No. of Contacts: 40Contacts; Gender: Header; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Contact Termination: Surface Mount Vertical
Connector, Stacking, Header, 40 Position, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec ST4-20-1.00-L-D-P-TR.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST4-20-1.00-L-D-P-TR.
  • ST420100LDPTR

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Current Rating1.6 A
GenderMale
Max Operating Temperature125 °C
Manufacturer Package IdentifierST4-20-1.00-L-D-P-TR
Min Operating Temperature-55 °C
Number of Contacts40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth3.7 mm
Height3.21 mm
Length9.58 mm
Pitch400 µm

Documents

Download datasheets and manufacturer documentation for Samtec ST4-20-1.00-L-D-P-TR.

Electro Sonic
Datasheet1 page6 years ago
Samtec
Technical Drawing4 pages7 years ago
Master Electronics
Datasheet1 page4 years ago
Newark
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page12 years ago
Farnell
Datasheet1 page10 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page6 years ago
Datasheet2 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Upverter
Datasheet4 pages5 years ago
Technical Drawing4 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant