STMicroelectronics ST3485ECDR

ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate12 mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current2.2 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexDuplex
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3485ECDR.

Newark
Datasheet22 pages18 years ago
Datasheet21 pages8 years ago
Datasheet21 pages11 years ago
STMicroelectronics
Datasheet22 pages8 years ago
element14 APAC
Datasheet22 pages18 years ago
SHENGYU ELECTRONICS
Datasheet22 pages7 years ago
Farnell
Datasheet22 pages18 years ago
TME
Datasheet23 pages3 years ago
iiiC
Datasheet22 pages18 years ago
Mouser
Datasheet22 pages18 years ago
Future Electronics
Datasheet18 pages18 years ago

Inventory History

3 month trend:
-9.40%

Alternate Parts

Price @ 1000
$ 1.255
$ 0.716
Stock
1,961,781
7,249,151
Authorized Distributors
10
10
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
12 mbps
12 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
Duplex
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST3485ECDR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST3485ECDR provided by its distributors.

ST3485E Series 3.3 V ±15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SO N T/R
3.3 V powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [0oC, 70oC] temperature range
RS422 / RS485 Transceiver, Half Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 8 Pins, SOIC
transceiver 15Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
TXRX, RS485/422, 3.3V, ESD, 8-SOIC; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; Receivers:1Receivers;
IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:15Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:SOIC; No. of Pins:8Pins RoHS Compliant: Yes
TXRX, RS485/422, 3.3V, ESD, 8-SOIC; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: ST3485EB; ST3485EC; ST3485EIY; Automotive Qualification Standard: -; MSL: -; IC Generic Number: ST3485E; SVHC: No SVHC (17-Dec-2015); RoHS Phthalates Compliant: Yes; Supply Voltage Range: -

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3485ECDR.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate12 mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current2.2 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexDuplex
Dimensions
Height1.65 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3485ECDR.

Newark
Datasheet22 pages18 years ago
Datasheet21 pages8 years ago
Datasheet21 pages11 years ago
STMicroelectronics
Datasheet22 pages8 years ago
element14 APAC
Datasheet22 pages18 years ago
SHENGYU ELECTRONICS
Datasheet22 pages7 years ago
Farnell
Datasheet22 pages18 years ago
TME
Datasheet23 pages3 years ago
iiiC
Datasheet22 pages18 years ago
Mouser
Datasheet22 pages18 years ago
Future Electronics
Datasheet18 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant