STMicroelectronics ST3232BTR

ST3232B Series 5.5 V 400 kbps Low Power RS-232 Driver and Receiver - TSSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Data Rate400 kbps
ESD ProtectionNo
InterfaceRS-232
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current2 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Output Voltage5.4 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3232BTR.

SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
Newark
Datasheet18 pages18 years ago
Datasheet18 pages18 years ago
Datasheet18 pages18 years ago
Nu Horizons
Datasheet19 pages18 years ago
Datasheet18 pages18 years ago
iiiC
Datasheet11 pages0 years ago

Inventory History

3 month trend:
+71.33%

Alternate Parts

Price @ 1000
$ 0.932
$ 0.66
$ 0.66
Stock
3,136,804
1,432,680
1,432,680
Authorized Distributors
11
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 kbps
400 kbps
400 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Duplex
Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST3232BTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST3232BTR provided by its distributors.

ST3232B Series 5.5 V 400 kbps Low Power RS-232 Driver and Receiver - TSSOP-16
3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] temperature range
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
EAR99 ST3232 Tape & Reel (TR) RS232 interface receiver 5V 2mA 1.2mm 400kbps
Dual TTL/CMOS logic to RS-232 transmitter/receiver bridges for speeds up to 300kbps guaranteed data rate
3 TO 5.5V, LOW POWER, UP TO 400 KILO BITS PER SECOND RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
TRANSCEIVER, 400KBPS, RS-232, TSSOP-16; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; Receivers:2Receivers;
TRANSCEIVER, 400KBPS, RS-232, TSSOP-16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST3232B; SVHC: No SVHC (17-Dec-2015); RoHS Phthalates Compliant: Yes; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 3V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3232BTR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Data Rate400 kbps
ESD ProtectionNo
InterfaceRS-232
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current2 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Output Voltage5.4 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3232BTR.

SHENGYU ELECTRONICS
Datasheet18 pages8 years ago
Newark
Datasheet18 pages18 years ago
Datasheet18 pages18 years ago
Datasheet18 pages18 years ago
Nu Horizons
Datasheet19 pages18 years ago
Datasheet18 pages18 years ago
iiiC
Datasheet11 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant