KYOCERA AVX ST3215SB32768H5HPWAA

Crystal 0.032768MHz ±20ppm (Tol) ±200ppm (Stability) 12.5pF 70000Ohm 2-Pin CSMD T/R
Datasheet

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount, Through Hole
Number of Pins2
Weight15.989131 mg
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Stability200 ppm
Frequency Tolerance0.002 %
Life (Hours)12000 hours
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current4.6 A
Series Resistance70 kΩ
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth1.5 mm
Diameter35 mm
Height800 µm
Length3.2 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ST3215SB32768H5HPWAA.

element14 APAC
Datasheet1 page14 years ago
Datasheet1 page8 years ago
Upverter
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Alternate Parts

Price @ 1000
$ 0.808
$ 1.118
$ 0.708
Stock
174,778
126,367
17,576
67,480
Authorized Distributors
1
12
2
6
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.003 %
0.002 %
0.002 %
Frequency Stability
200 ppm
-
-
-
Load Capacitance
12.5 pF
4 pF
12.5 pF
12.5 pF
ESR (Equivalent Series Resistance)
70 kΩ
70 kΩ
70 kΩ
70 kΩ
Mount
Surface Mount, Through Hole
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX ST3215SB32768H5HPWAA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX ST3215SB32768H5HPWAA provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) ±200ppm (Stability) 12.5pF 70000Ohm 2-Pin CSMD T/R
ST3215SB Series 32.768 kHz 12.5 pF ±20 ppm -40 to +85°C Tuning Fork Crystal
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
CRYSTAL, 32.768KHZ, 3.2 X 1.5MM; Frequency Nom:32.768kHz; Crystal Case:SMD, 3.2mm x 1.5mm; Frequency Stability + / -:20ppm; Load Capacitance:12.5pF; Frequency Tolerance + / -:20ppm; Product Range:ST3215SB Series; Frequency:32.768kHz RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3215SB32768H5HPWAA.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount, Through Hole
Number of Pins2
Weight15.989131 mg
Technical
Capacitance820 µF
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Stability200 ppm
Frequency Tolerance0.002 %
Life (Hours)12000 hours
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Ripple Current4.6 A
Series Resistance70 kΩ
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth1.5 mm
Diameter35 mm
Height800 µm
Length3.2 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ST3215SB32768H5HPWAA.

element14 APAC
Datasheet1 page14 years ago
Datasheet1 page8 years ago
Upverter
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago