STMicroelectronics ST232EBTR

15KV Esd Protected 5V RS-232 Transceiver, [-40OC, 85OC] Temperature Range
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Data Rate400 kbps
InterfaceRS-232
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232EBTR.

Future Electronics
Datasheet18 pages18 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago
STMicroelectronics
Datasheet18 pages11 years ago
Nu Horizons
Datasheet19 pages18 years ago
Datasheet18 pages18 years ago
Components Direct
Datasheet18 pages18 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+4.85%

Alternate Parts

Price @ 1000
$ 1.165
$ 1.085
$ 1.085
Stock
657,414
632,491
632,491
Authorized Distributors
8
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 kbps
400 kbps
400 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST232EBTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST232EBTR provided by its distributors.

15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE
ST232E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - TSSOP-16
EAR99 ST232 Cut Tape (CT) RS232 interface receiver 5V 10mA 1mm 230kbps
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST232EB; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 232 EBTR

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Data Rate400 kbps
InterfaceRS-232
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232EBTR.

Future Electronics
Datasheet18 pages18 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago
STMicroelectronics
Datasheet18 pages11 years ago
Nu Horizons
Datasheet19 pages18 years ago
Datasheet18 pages18 years ago
Components Direct
Datasheet18 pages18 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant