Sponsored
SIMILAR Equivalent to STMicroelectronics ST2054BDR
Texas Instruments TPS2044BDR
USB Power SW Hi Side/DIST Quad 5.5V 0.75A to 1.25A 16-Pin SOIC T/R

STMicroelectronics ST2054BDR

Active High Current Limited Power Distribution Switches

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
497-4311-1-ND 2,289 Buy Now »
USD
3.41 3.06 2.51 1.80 1.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
ST2054BDR 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ST2054BDR Contact ··

Descriptions

IC POWER DISTRIB SW 500MA 16SOIC
Digi-Key
Active High Current Limited Power Distribution Switches
STMicroelectronics

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint SOIC
Supply Current 20 µA
Number of Outputs 4
Number of Pins 16
Supply Voltage (DC) 5.5 V (max)
Lifecycle Status Obsolete
Mounting Type Surface Mount
Output Voltage 5.5 V (max)
RoHS Compliant

Documents

Mouser
Datasheet 9 pages 11 years ago

Alternate Names

ST MICRO ST2054BDR
STM ST2054BDR
SGS ST2054BDR
SGS THOMSON ST2054BDR
INMOS ST2054BDR
SGS THOMPSON ST2054BDR
SESCOSEM ST2054BDR
STMICR ST2054BDR
ST8 ST2054BDR
STMICROE ST2054BDR
WAFERSCALE ST2054BDR
SGS-ATES ST2054BDR
ST/SGS ST2054BDR
ST MICROELECTRONICS SEMI ST2054BDR
THOMS ST2054BDR
ST MIC ST2054BDR
SGST ST2054BDR
STMICROELECTRON ST2054BDR
WAFERSCALE INTEGRATION INC ST2054BDR
SGS-Thomson Microelectronics ST2054BDR
STMICROELECT ST2054BDR
SGS THOMP ST2054BDR
SGS/ST ST2054BDR
FAROUDJA ST2054BDR
STMICROEL ST2054BDR
ST Microeletronics ST2054BDR

Search for other parts like ST2054 »