APEM ST2-7T2M5ZGE

Switch Toggle Mini Unseld

Submit Request for Quote

Unfortunately we do not know of any distributors for ST2-7T2M5ZGE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Actuator MaterialBrass
MountPanel
Technical
Current Rating7 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.45 mm

Engineering Resources

View Evaluation kits and Reference designs for APEM ST2-7T2M5ZGE.

Descriptions

Descriptions of APEM ST2-7T2M5ZGE provided by its distributors.

SWITCH TOGGLE MINI UNSELD

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
MountPanel
Technical
Current Rating7 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On-Mom
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length17.45 mm

Compliance

Environmental Classification
RoHSCompliant