JAE Electronics ST1W008S4GR2000

microSD memory card connector, 8 contacts, hinge type, soldering (SMT) | JAE Electronics Inc. ST1W008S4GR2000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeConnector
Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeFLASH
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Voltage Rating10 V
Dimensions
Height1.4 mm
Pitch1.1 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics ST1W008S4GR2000.

Upverter
Technical Drawing1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics ST1W008S4GR2000.

Related Parts

Descriptions

Descriptions of JAE Electronics ST1W008S4GR2000 provided by its distributors.

microSD memory card connector, 8 contacts, hinge type, soldering (SMT) | JAE Electronics Inc. ST1W008S4GR2000
CONN MICRO SD CARD HINGED TYPE
MICROSD MEMORY CARD CONNE

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeConnector
Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeFLASH
Min Operating Temperature-25 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Voltage Rating10 V
Dimensions
Height1.4 mm
Pitch1.1 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics ST1W008S4GR2000.

Upverter
Technical Drawing1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant