STMicroelectronics ST1S10PUR

Conv DC-DC 2.5V to 18V Synchronous Step Down Single-Out 0.8V to 15.3V 3A 8-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Weight37.393021 mg
Technical
Efficiency90 %
Max Duty Cycle90 %
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage15.3 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage18 V
Output Current3 A
Output TypeAdjustable
Output Voltage15.3 V
PackagingCut Tape (CT)
Quiescent Current1.5 mA
Schedule B8542390000
Switching Frequency900 kHz
Synchronous RectifierYes
Dimensions
Height900 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S10PUR.

SHENGYU ELECTRONICS
Datasheet30 pages11 years ago
Upverter
Datasheet29 pages12 years ago
Datasheet26 pages13 years ago
Future Electronics
Datasheet26 pages18 years ago
TME
Datasheet30 pages11 years ago
iiiC
Datasheet29 pages12 years ago

Inventory History

3 month trend:
+4.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST1S10PUR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST1S10PUR provided by its distributors.

Conv DC-DC 2.5V to 18V Synchronous Step Down Single-Out 0.8V to 15.3V 3A 8-Pin DFN EP T/R
ST1S10 Series 18 V 1.1 MHz Surface Mount Buck Switching Regulator - DFN-8
Switching Regulator, Current-mode, 3A, 1100kHz Switching Freq-Max
Switching Voltage Regulators 3A 900kHz Monolithic Sync Step Down Reg
Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.5V-18Vin, 800Mv-15.3Vout, 3Aout, Dfn-8 Rohs Compliant: Yes |Stmicroelectronics ST1S10PUR
BUCK, 2.5-18V, 900KHZ, 3A, 0.8V, 8DFN; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Max:18V; No. of Outputs:1Outputs;
Dropout Voltage V = 1 / Input Voltage Max. V = 18 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Output Current A = 3 / Output Voltage Max. V = 5 / Output Voltage Min. mV = 800 / Package Type = DFN8 / Packaging = Tape & Reel / Polarity = Positive / Series = ST1S10 / Supply Current uA = 6
DC/DC CONV, BUCK, 1.2MHZ, DFN-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DFN; No. of Pins: 8Pins; Output Current: 3A; Output Voltage Min: 800mV; Output Voltage Max: 15.3V; Switching Frequency: 1.2MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Primary Input Voltage: 18V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1S10PUR.

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Weight37.393021 mg
Technical
Efficiency90 %
Max Duty Cycle90 %
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current3 A
Max Output Voltage15.3 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage18 V
Output Current3 A
Output TypeAdjustable
Output Voltage15.3 V
PackagingCut Tape (CT)
Quiescent Current1.5 mA
Schedule B8542390000
Switching Frequency900 kHz
Synchronous RectifierYes
Dimensions
Height900 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S10PUR.

SHENGYU ELECTRONICS
Datasheet30 pages11 years ago
Upverter
Datasheet29 pages12 years ago
Datasheet26 pages13 years ago
Future Electronics
Datasheet26 pages18 years ago
TME
Datasheet30 pages11 years ago
iiiC
Datasheet29 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant