E-Switch ST14DD00

Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life6 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions3
Switch FunctionMom-Off-Mom
TerminationQuick Connect
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length19.5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch ST14DD00.

element14 APAC
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-2.30%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch ST14DD00.

Related Parts

Descriptions

Descriptions of E-Switch ST14DD00 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Round Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount
Toggle Switch, ST1 Series, SPDT, MOM-ON-MOM, Standard Round, 20A, 125VAC, QC | E-Switch ST14DD00
SWITCH, TOGGLE, SPDT, 20A, 125VAC; Switc; SWITCH, TOGGLE, SPDT, 20A, 125VAC; Switch Operation:(On)-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:125V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating20 A
Current Rating20 A
Electrical Life6 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Positions3
Switch FunctionMom-Off-Mom
TerminationQuick Connect
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length19.5 mm

Documents

Download datasheets and manufacturer documentation for E-Switch ST14DD00.

element14 APAC
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago
Datasheet5 pages3 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant