STMicroelectronics ST1480ACDR

Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R / IC TXRX 3.3V RS485/422 ESD 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Data Rate15 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current2.2 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.65 mm
Length5 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1480ACDR.

Newark
Datasheet21 pages11 years ago
Future Electronics
Datasheet22 pages18 years ago
DigiKey
Datasheet22 pages18 years ago
iiiC
Datasheet22 pages18 years ago
Nu Horizons
Datasheet22 pages18 years ago

Inventory History

3 month trend:
-3.42%

Alternate Parts

Price @ 1000
$ 2.099
$ 1.368
$ 1.368
Stock
1,354,839
2,899,377
2,899,377
Authorized Distributors
9
11
11
Case/Package
SO
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
15 Mbps
15 mbps
15 mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST1480ACDR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST1480ACDR provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R / IC TXRX 3.3V RS485/422 ESD 8SOIC
ST1480A Series 3.3 V 15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
transceiver 15Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS422/RS485 TRANSCEIVER, 15MBPS, SOIC-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers;
RS422/RS485 TRANSCEIVER, 0 TO 70DEG C; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:15Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V RoHS Compliant: Yes
RS422/RS485 TRANSCEIVER, 15MBPS, SOIC-8; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST1480Ax; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1480ACDR.

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Data Rate15 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current2.2 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.65 mm
Length5 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1480ACDR.

Newark
Datasheet21 pages11 years ago
Future Electronics
Datasheet22 pages18 years ago
DigiKey
Datasheet22 pages18 years ago
iiiC
Datasheet22 pages18 years ago
Nu Horizons
Datasheet22 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant