Vishay ST120-100L2KI

Tantalum Capacitor, 120 uF, 100 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance120 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length25.6032 mm

Documents

Download datasheets and manufacturer documentation for Vishay ST120-100L2KI.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Arrow Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Vishay ST120-100L2KI.

Related Parts

Descriptions

Descriptions of Vishay ST120-100L2KI provided by its distributors.

Tantalum Capacitor, 120 uF, 100 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Cap Tant Wet 120uF 100V 10% (7.92 X 27.2mm) Axial 1 Ohm 125°C Bulk
ST Series 120 uF ±10 % 100 V Axial Through Hole SuperTan® Wet Tantalum Capacitor
CAPACITOR WET TANT, 120UF, 100V, 10%, AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance120 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Length25.6032 mm

Documents

Download datasheets and manufacturer documentation for Vishay ST120-100L2KI.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Arrow Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago