STMicroelectronics ST10F276Z5Q3

16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
ST10F276Z5Q3 561 Buy Now »
USD
26.32 26.32 26.32 26.32 26.32
ST10F276Z5Q3 5,976 Buy Now »
USD
29.26 29.26 29.26
Arrow
ST10F276Z5Q3 561 Buy Now »
USD
26.32 26.32 26.32 26.32 26.32
Avnet
ST10F276Z5Q3 0 ··
USD
31.62 31.11 28.77 28.77 28.77
Digi-Key
497-5580-ND 300 Buy Now »
USD
37.75 35.22 30.58 27.00 27.00
Newark
57P2732 17 Buy Now »
USD
25.41 25.41
Mouser
511-ST10F276Z5Q3 203 Buy Now »
USD
37.75 35.22 30.58 28.39 28.39
Future Electronics
ST10F276Z5Q3 2,679 Buy Now »
USD
26.36 26.36 26.36 26.36 26.36
Farnell
1796093 17 Buy Now »
GBP
29.94 29.23
element14 APAC
1796093 17 Buy Now »
SGD
61.05 56.96 49.45 45.91 45.91
Rutronik
ICMCU13101 1,294 Buy Now »
EUR
43.16 43.16 30.19 30.19 30.19
Avnet Europe
ST10F276Z5Q3 195 Buy Now »
EUR
43.89 31.92 25.08 25.08 25.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200533843 561 Buy Now »
JPY
3310.00 3220.00 2630.00 2630.00 2630.00
Freelance Electronics
ST10F276Z5Q3 8 Buy Now »
USD
23.12 23.12 23.12 23.12 23.12
STLAA.com
ST10F276Z5Q3 288 ··
Quest
ST10F276Z5Q3 2 Buy Now »
Abacus Technologies
ST10F276Z5Q3 7,913 ··
GreenTree Electronics
ST10F276Z5Q3 1,665 Send RFQ »
RS Components 2
228510 32 Buy Now »
GBP
25.24 24.04 20.44 20.44 20.44
9206519 24 Buy Now »
GBP
9.94 8.80 8.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ST10F276Z5Q3 Contact ··
Touchstone Systems
ST10F276Z5Q3 Contact Send RFQ »
TransparentC
ST10F276Z5Q3 Contact ··
SemiconductorPLUS
ST10F276Z5Q3 Contact ··

Descriptions

MCU 16-bit ST10 CISC/RISC 512KB Flash 5V 144-Pin PQFP Tray
Avnet
MCU 16-bit ST10 ST10 CISC/RISC 512KB Flash 5V 144-Pin PQFP Tray
Chip One Stop Japan
Micro 16 bit 832kFl 68k RAM ST10F276Z5Q3
RS Components
IC, 16BIT MCU, ST10, 64MHZ, QFP-144; Controller Family/Series:ST10; Core Size:16bit; No. of I/O's:111; Program Memory Size:832KB; RAM Memory Size:68KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:2
Newark
MICROCONTROLLER MCU, 16 BIT, ST10, 64MHZ, QFP-144
Farnell
ST10F276 Series 832 kB Flash 68 kB RAM 64 MHz 16-Bit Microcontroller - PQFP-144
Future Electronics
ST10 832K PQFP144 125°C
Rutronik
IC, 16BIT MCU, ST10, 64MHZ, QFP-144; Con; IC, 16BIT MCU, ST10, 64MHZ, QFP-144; Controller Family/Series:ST10; Core Size:16bit; No. of I/O's:111; Program Memory Size:832KB; RAM Memory Size:68KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:2
element14 APAC
MCU 16-bit ST10 ST10 CISC/RISC 512KB Flash 5V 144-Pin PQFP Tray
Verical
16-Bit Microcontrollers 16BIT MCU
Mouser
16-BIT MICROCONTROLLER WITH MAC UNIT, UP TO 832 KBYTES FLASH MEMORY AND UP TO 68 KBYTES RAM
STMicroelectronics
IC MCU 16BIT 832KB FLASH 144QFP
Digi-Key

Technical Specifications

Lead-Free Status Lead Free
RAM Memory Size 69.632 kB
RoHS Compliant
Clock Speed 64 MHz 64 MHz (max)
Access Time 64 µs
Packaging Tray
Lifecycle Status Active
Mounting Type Surface Mount
Number of I/O Pins 111
Number of Pins 144
Supply Voltage (DC) 5 V 5.5 V (max)

Documents

STMicroelectronics
Datasheet 239 pages 8 years ago
element14 APAC
Datasheet 239 pages 8 years ago
Digi-Key
Datasheet 239 pages 8 years ago
Jameco
Datasheet 230 pages 8 years ago
Nu Horizons
Datasheet 229 pages 10 years ago

Images

Alternate Names

ST MICRO ST10F276Z5Q3
STM ST10F276Z5Q3
SGS ST10F276Z5Q3
SGS THOMSON ST10F276Z5Q3
INMOS ST10F276Z5Q3
SGS THOMPSON ST10F276Z5Q3
SESCOSEM ST10F276Z5Q3
STMICR ST10F276Z5Q3
ST8 ST10F276Z5Q3
STMICROE ST10F276Z5Q3
WAFERSCALE ST10F276Z5Q3
SGS-ATES ST10F276Z5Q3
ST/SGS ST10F276Z5Q3
ST MICROELECTRONICS SEMI ST10F276Z5Q3
THOMS ST10F276Z5Q3
ST MIC ST10F276Z5Q3
SGST ST10F276Z5Q3
STMICROELECTRON ST10F276Z5Q3
WAFERSCALE INTEGRATION INC ST10F276Z5Q3
SGS-Thomson Microelectronics ST10F276Z5Q3
STMICROELECT ST10F276Z5Q3
SGS THOMP ST10F276Z5Q3
SGS/ST ST10F276Z5Q3
FAROUDJA ST10F276Z5Q3
STMICROEL ST10F276Z5Q3
ST Microeletronics ST10F276Z5Q3

Search for other parts like ST10 »