Crouse-Hinds ST1

MYERS HUB BASIC SCRU-TITE, ZINC, 0.5"; C; Conduit Configuration: Straight; Trade Size: 1/2";
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
MountScrew
Weight11.339809 g
Technical
Connector TypeConduit
Max Operating Temperature850 °C
Min Operating Temperature750 °C
PackagingBulk
Dimensions
Height63.5 mm
Length152.4 mm
Width44.45 mm

Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST1.

Newark
Datasheet8 pages11 years ago
Datasheet22 pages12 years ago
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago
Master Electronics
Datasheet1 page16 years ago
Jameco
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Crouse-Hinds ST1.

Related Parts

Descriptions

Descriptions of Crouse-Hinds ST1 provided by its distributors.

MYERS HUB BASIC SCRU-TITE, ZINC, 0.5"; C; Conduit Configuration:Straight; Trade Size:1/2";
Weller ST Series Screwdriver Solder Tip for WP25, WP30 and WP35 Irons,
TIP, SOLDERING IRON, SCREWDRIVER 0.062IN Tip / Nozzle Width: 1.57mm Tip / Nozzle Style: Screwdriver For Use With: Weller WP25, WP30, WP35, WLC100 Soldering Iron RoHS Compliant: Yes
EATON Crouse-Hinds Myers Scru-Tite Conduit Hub, Basic Vibration Proof Threaded, 1/2 in, For Use With: Rigid/IMC Conduit, Zinc, Polished Nickel/Polished Chrome, 1-7/16 in Dia x 1-11/32 in L

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • CHE
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc
  • CROUSEH
  • COOPER CROUSE-H

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 1
  • ST-1
  • ST1.

Technical Specifications

Physical
Case/Package062
MountScrew
Weight11.339809 g
Technical
Connector TypeConduit
Max Operating Temperature850 °C
Min Operating Temperature750 °C
PackagingBulk
Dimensions
Height63.5 mm
Length152.4 mm
Width44.45 mm

Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST1.

Newark
Datasheet8 pages11 years ago
Datasheet22 pages12 years ago
Datasheet2 pages16 years ago
Datasheet2 pages20 years ago
Master Electronics
Datasheet1 page16 years ago
Jameco
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant