APEM ST1-1T1M4CQE

Switch Toggle Mini Unseld

Submit Request for Quote

Unfortunately we do not know of any distributors for ST1-1T1M4CQE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Actuator MaterialBrass
MountPanel
Technical
Current Rating7 A
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.68 mm

Engineering Resources

View Evaluation kits and Reference designs for APEM ST1-1T1M4CQE.

Descriptions

Descriptions of APEM ST1-1T1M4CQE provided by its distributors.

SWITCH TOGGLE MINI UNSELD

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass
MountPanel
Technical
Current Rating7 A
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.68 mm

Compliance

Environmental Classification
RoHSCompliant