Crouse-Hinds ST8

Weller ST Series Narrow Screwdriver Solder Tip for WP25, WP30, WP35 an
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package062
MountScrew
Weight15.999989 g
Technical
Connector TypeConduit
Dimensions
Height12.7 mm
Length152 mm
Thickness1.12 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST8.

Newark
Datasheet8 pages11 years ago
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Crouse-Hinds ST8.

Related Parts

Descriptions

Descriptions of Crouse-Hinds ST8 provided by its distributors.

Weller ST Series Narrow Screwdriver Solder Tip for WP25, WP30, WP35 an
EATON Crouse-Hinds Myers Scru-Tite Conduit Hub, Basic Vibration Proof Threaded, 3 in, For Use With: Rigid/IMC Conduit, Zinc, Natural, 4-3/8 in Dia x 2-5/16 in L
TIP, SOLDERING IRON, SCREWDRIVER, 1.57MM Tip / Nozzle Width: 1.57mm Tip / Nozzle Style: Screwdriver For Use With: Weller WP25, WP30, WP35, WLC100 Soldering Iron Tip / Nozzle Length: 19.05mm RoHS Compliant: Yes
Myers Hub Basic Scru-Tite, Zinc, 3"; Conduit Configuration:Straight; Trade Size:3"; Conduit Material:Zinc; Conduit Colour:Metallic - Natural Zinc; External Length:-; Product Range:Myers Hubs, Scru-Tite; Colour:Natural Zinc Rohs Compliant: No |Crouse-Hinds ST 8

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • CHE
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc
  • CROUSEH
  • COOPER CROUSE-H

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 8
  • ST-8
  • ST8.

Technical Specifications

Physical
Case/Package062
MountScrew
Weight15.999989 g
Technical
Connector TypeConduit
Dimensions
Height12.7 mm
Length152 mm
Thickness1.12 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Crouse-Hinds ST8.

Newark
Datasheet8 pages11 years ago
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant