Soberton ST-0503

Buzzer Magnetic 3V 5MMX5MM SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Frequency4 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current110 mA
PackagingDigi-Reel®
Sensing MethodMagnetic
TerminationSolder
Voltage Rating3 V
Dimensions
Height3 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Soberton ST-0503.

Factory Futures
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-5.00%

Engineering Resources

View Evaluation kits and Reference designs for Soberton ST-0503.

Descriptions

Descriptions of Soberton ST-0503 provided by its distributors.

BUZZER MAGNETIC 3V 5MMX5MM SMD
AUDIO MAGNETIC XDCR 2-4V SMD
Electromagnetic Buzzer

Manufacturer Aliases

Soberton has several brands around the world that distributors may use as alternate names. Soberton may also be known as the following names:

  • Soberton Inc
  • SOBERTON INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST0503

Technical Specifications

Physical
MountSurface Mount
Technical
Frequency4 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Current110 mA
PackagingDigi-Reel®
Sensing MethodMagnetic
TerminationSolder
Voltage Rating3 V
Dimensions
Height3 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Soberton ST-0503.

Factory Futures
Datasheet9 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant