Samtec SSW-149-01-T-S

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Number of Contacts49
Number of Positions49
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.51 mm
Lead Length2.64 mm
Length125 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-149-01-T-S.

Samtec
Technical Drawing3 pages5 years ago
Datasheet1 page5 years ago
Farnell
Datasheet2 pages6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet3 pages8 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-149-01-T-S.

Related Parts

Descriptions

Descriptions of Samtec SSW-149-01-T-S provided by its distributors.

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Conn Socket Strip SKT 49 POS 2.54mm Solder ST Thru-Hole
Socket, 2.54Mm, 1X49 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:49Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssw Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SSW-149-01-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderReceptacle
Number of Contacts49
Number of Positions49
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.51 mm
Lead Length2.64 mm
Length125 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-149-01-T-S.

Samtec
Technical Drawing3 pages5 years ago
Datasheet1 page5 years ago
Farnell
Datasheet2 pages6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet3 pages8 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant