Samtec SSW-132-02-T-D

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts64
Number of Positions64
Number of Rows2
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.51 mm
Lead Pitch2.54 mm
Length81.8 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.95 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-132-02-T-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.96
$ 4.06
$ 4.23
Stock
19,902
19,685
16,162
Authorized Distributors
7
8
7
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
Polymer
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-132-02-T-D.

Related Parts

Descriptions

Descriptions of Samtec SSW-132-02-T-D provided by its distributors.

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole
CONN RCPT .100" 64POS DUAL TIN
Connector, Receptacle, 64 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:64Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssw Seriesrohs Compliant: Yes |Samtec SSW-132-02-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW13202TD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
GenderFemale
Number of Contacts64
Number of Positions64
Number of Rows2
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.51 mm
Lead Pitch2.54 mm
Length81.8 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.95 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-132-02-T-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant