Samtec SSW-115-02-S-D

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4.95 mm
Length38.61 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.95 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-115-02-S-D.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing3 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-52.30%

Alternate Parts

Price @ 1000
$ 2.61
$ 1.56
$ 1.56
Stock
18,509
10,919
10,919
Authorized Distributors
7
8
8
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
30
30
30
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-115-02-S-D.

Related Parts

Descriptions

Descriptions of Samtec SSW-115-02-S-D provided by its distributors.

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole
CONNECTOR, RCPT, 30POS, 2ROW, 2.54MM;
CONN RCPT .100" 30POS DUAL GOLD
Connector, Receptacle, 30 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Through Hole Mount; Product Range:Ssw Seriesrohs Compliant: Yes |Samtec SSW-115-02-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW11502SD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth4.95 mm
Length38.61 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width4.95 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-115-02-S-D.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing3 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant