Samtec SSW-114-01-T-S

SSW - Samtec 2.54mm Single Row Straight Socket Strip 8.5 Profile (mcv)(TO22)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth2.41 mm
Lead Length2.64 mm
Lead Pitch2.54 mm
Length36.07 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-114-01-T-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Farnell
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet2 pages8 years ago
Upverter
Datasheet2 pages11 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Newark
Datasheet1 page9 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-9.21%

Alternate Parts

Price @ 1000
$ 0.83
$ 1.53
$ 1.53
Stock
36,809
44,633
44,633
Authorized Distributors
10
11
11
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-114-01-T-S.

Related Parts

Descriptions

Descriptions of Samtec SSW-114-01-T-S provided by its distributors.

SSW - Samtec 2.54mm Single Row Straight Socket Strip 8.5 Profile (mcv)(TO22)
Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONNECTOR, RCPT, 14POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: SSW Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)
CONN RCPT .100" 14POS SNGL TIN

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-1-14-01-T-S
  • SSW-114-01-T-S.
  • SSW114-01-T-S
  • SSW11401TS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth2.41 mm
Lead Length2.64 mm
Lead Pitch2.54 mm
Length36.07 mm
Pitch2.54 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-114-01-T-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Farnell
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
element14 APAC
Datasheet2 pages8 years ago
Upverter
Datasheet2 pages11 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Newark
Datasheet1 page9 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant