Samtec SSW-110-02-F-T

Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-110-02-F-T
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderFemale
Number of Contacts30
Number of Rows3
PackagingBulk
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-02-F-T.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-110-02-F-T.

Related Parts

Descriptions

Descriptions of Samtec SSW-110-02-F-T provided by its distributors.

Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-110-02-F-T
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole
CONN RCPT 30POS 0.1 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderFemale
Number of Contacts30
Number of Rows3
PackagingBulk
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-02-F-T.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant