Samtec SSW-104-01-G-S-003

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
MountThrough Hole
Technical
Current Rating4.7 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating655 V
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.64 mm
Lead Length2.64 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-104-01-G-S-003.

Upverter
Datasheet2 pages5 years ago
Technical Drawing1 page23 years ago
Sager Electronics
Datasheet3 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-104-01-G-S-003.

Related Parts

Descriptions

Descriptions of Samtec SSW-104-01-G-S-003 provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
Board to Board & Mezzanine Connectors
CONN RCPT 4POS 0.1 GOLD PCB
.025 SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
MountThrough Hole
Technical
Current Rating4.7 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating655 V
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Height8.64 mm
Lead Length2.64 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-104-01-G-S-003.

Upverter
Datasheet2 pages5 years ago
Technical Drawing1 page23 years ago
Sager Electronics
Datasheet3 pages7 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant