Samtec SSW-102-02-G-D-RA

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Production

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating4.7 A
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating550 V
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth12.57 mm
Height5.08 mm
Lead Length2.54 mm
Lead Pitch2.54 mm
Length5.59 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-102-02-G-D-RA.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
element14 APAC
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
Newark
Datasheet1 page16 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet3 pages4 years ago
Technical Drawing1 page23 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Arrow.cn
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-16.14%

Alternate Parts

Price @ 1000
$ 0.76
$ 0.79
$ 0.79
Stock
16,386
23,711
23,711
Authorized Distributors
10
9
9
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-102-02-G-D-RA.

Related Parts

Descriptions

Descriptions of Samtec SSW-102-02-G-D-RA provided by its distributors.

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Conn Socket Strip SKT 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
SSW - Samtec 2.54mm Right Angled Socket Strip - (mc)Fast Stock
CONN, R/A RCPT, 4POS, 2ROW, 2.54MM ROHS COMPLIANT: YES
CONN RCPT .100" 4POS DL R/A GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-102-02-G-D-RA..
  • SSW10202GDRA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
Current Rating4.7 A
GenderReceptacle
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating550 V
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth12.57 mm
Height5.08 mm
Lead Length2.54 mm
Lead Pitch2.54 mm
Length5.59 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width8.51 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-102-02-G-D-RA.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
element14 APAC
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
Newark
Datasheet1 page16 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page0 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet3 pages4 years ago
Technical Drawing1 page23 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Arrow.cn
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant