Microchip SST49LF080A-33-4C-NHE

3.0V to 3.6V 8Mbit LPC Firmware Flash, 3; 3.0V to 3.6V 8Mbit LPC Firmware Flash, 32 PLCC TUBE
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins32
Technical
Access Time120 ns
Address Bus Width11 b
Data Bus Width8 b
Density8 Mb
Frequency33 MHz
InterfaceParallel, SPI, Serial
Max Frequency33 MHz
Max Operating Temperature85 °C
Max Supply Current12 mA
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH, NAND
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current12 mA
Number of Words1.024e+06
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height2.84 mm
Length11.51 mm
Width14.05 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST49LF080A-33-4C-NHE.

Newark
Datasheet50 pages12 years ago
Augswan
Datasheet50 pages9 years ago
Master Electronics
Datasheet0 pages0 years ago
Microchip
Datasheet50 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Geoflip
Datasheet2 pages13 years ago
Future Electronics
Datasheet49 pages23 years ago

Inventory History

3 month trend:
+28.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST49LF080A-33-4C-NHE.

Related Parts

Descriptions

Descriptions of Microchip SST49LF080A-33-4C-NHE provided by its distributors.

3.0V to 3.6V 8Mbit LPC Firmware Flash, 3; 3.0V to 3.6V 8Mbit LPC Firmware Flash, 32 PLCC TUBE
3.0 to 3.6V 8Mbit LPC Firmware Flash | Microchip Technology Inc. SST49LF080A-33-4C-NHE
NOR Flash Parallel/Serial 3.3V 8Mbit 1M x 8bit 120ns 32-Pin PLCC Tube - Rail/Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST49LF080A-33-4C-NHE.
  • SST49LF080A33-4C-NHE

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins32
Technical
Access Time120 ns
Address Bus Width11 b
Data Bus Width8 b
Density8 Mb
Frequency33 MHz
InterfaceParallel, SPI, Serial
Max Frequency33 MHz
Max Operating Temperature85 °C
Max Supply Current12 mA
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH, NAND
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current12 mA
Number of Words1.024e+06
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size8 b
Dimensions
Height2.84 mm
Length11.51 mm
Width14.05 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST49LF080A-33-4C-NHE.

Newark
Datasheet50 pages12 years ago
Augswan
Datasheet50 pages9 years ago
Master Electronics
Datasheet0 pages0 years ago
Microchip
Datasheet50 pages9 years ago
iiiC
Datasheet2 pages13 years ago
Geoflip
Datasheet2 pages13 years ago
Future Electronics
Datasheet49 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements