Microchip SST39VF3202C-70-4I-EKE-T

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins48
Technical
Access Time70 ns
Address Bus Width21 b
Data Bus Width16 b
Density32 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current15 mA
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF3202C-70-4I-EKE-T.

Electro Sonic
Datasheet37 pages12 years ago
Master Electronics
Datasheet36 pages3 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
Datasheet34 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.68
$ 2.745
$ 2.745
Stock
63,119
95,932
95,932
Authorized Distributors
6
9
9
Case/Package
TSOP
TSOP
TSOP
Number of Pins
48
48
48
Density
32 Mb
32 Mb
32 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST39VF3202C-70-4I-EKE-T.

Related Parts

Descriptions

Descriptions of Microchip SST39VF3202C-70-4I-EKE-T provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Microchip SCT
Flash Parallel 3V 32Mbit 2M x 16Bit 70ns 48-Pin TSOP T/R
2.7V to 3.6V 32Mbit Multi-Purpose Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins48
Technical
Access Time70 ns
Address Bus Width21 b
Data Bus Width16 b
Density32 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current15 mA
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF3202C-70-4I-EKE-T.

Electro Sonic
Datasheet37 pages12 years ago
Master Electronics
Datasheet36 pages3 years ago
SHENGYU ELECTRONICS
Datasheet37 pages9 years ago
Datasheet34 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements