Microchip SST39VF010-70-4I-WHE-T

Parallel Flash, 2.7 - 3.6 V, 1 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins32
Technical
Access Time70 ns
Address Bus Width17 b
Data Bus Width8 b
Density1 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Words128000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF010-70-4I-WHE-T.

Electro Sonic
Datasheet31 pages12 years ago
Microchip
Datasheet28 pages10 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages13 years ago
TME
Datasheet24 pages23 years ago

Inventory History

3 month trend:
+1316%

Alternate Parts

Price @ 1000
$ 1.238
$ 1.257
$ 1.257
Stock
64,868
115,951
115,951
Authorized Distributors
9
9
9
Case/Package
TSOP
TSOP
TSOP
Number of Pins
32
32
32
Density
1 Mb
1 Mb
1 Mb
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST39VF010-70-4I-WHE-T.

Related Parts

Descriptions

Descriptions of Microchip SST39VF010-70-4I-WHE-T provided by its distributors.

Parallel Flash, 2.7 - 3.6 V, 1 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
Microchip SCT
NOR Flash Parallel 3.3V 1Mbit 128K x 8bit 70ns 32-Pin TSOP T/R
2.7V to 3.6V 1Mbit Multi-Purpose Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins32
Technical
Access Time70 ns
Address Bus Width17 b
Data Bus Width8 b
Density1 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current20 mA
Number of Words128000
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39VF010-70-4I-WHE-T.

Electro Sonic
Datasheet31 pages12 years ago
Microchip
Datasheet28 pages10 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages13 years ago
TME
Datasheet24 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements