Microchip SST39SF020A-55-4C-NHE

Plcc 4.5V To 5.5V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins32
Technical
Access Time55 ns
Address Bus Width18 b
Data Bus Width8 b
Density2 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Words256000
Operating Supply Voltage5 V
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39SF020A-55-4C-NHE.

Microchip
Datasheet29 pages23 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet28 pages12 years ago
Datasheet28 pages11 years ago

Inventory History

3 month trend:
+7.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST39SF020A-55-4C-NHE.

Related Parts

Descriptions

Descriptions of Microchip SST39SF020A-55-4C-NHE provided by its distributors.

Plcc 4.5V To 5.5V 2Mbit Multi-Purpose Flash Rohs Compliant: Yes
Parallel Flash, 4.5 - 5.5 V, 2 Mbit, x8, 55 ns, -40°C to +85°C, PLCC-32, RoHS
Microchip SCT
Flash Parallel 5V 2Mbit 256K x 8bit 55ns 32-Pin PLCC Tube - Rail/Tube
Flash Memory, 4.5 to 5.5 2Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39SF020A-55-4C-NHE
3A991.B.1.A Surface Mount SST39SF020A Tube ic memory 55ns 13.97mm 25mA 2Mb
Flash Par 5V 256kx8 55ns PLCC32
FLASH MEMORY, 2MBIT, 0 TO 70DEG C;
IC FLASH 2MBIT PARALLEL 32PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39SF020A-55-4C-NHE.

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins32
Technical
Access Time55 ns
Address Bus Width18 b
Data Bus Width8 b
Density2 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size256 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current25 mA
Number of Words256000
Operating Supply Voltage5 V
Schedule B8542320050
Sync/AsyncAsynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39SF020A-55-4C-NHE.

Microchip
Datasheet29 pages23 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet28 pages12 years ago
Datasheet28 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements