Microchip SST39LF200A-55-4C-B3KE

SST39LF Series 2 Mbit 128 K x 16 3.3 V Multi-Purpose Flash - TFBGA-48
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins48
Technical
Access Time55 ns
Address Bus Width17 b
Data Bus Width16 b
Density2 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current30 mA
Number of Words128000
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39LF200A-55-4C-B3KE.

Microchip SCT
Datasheet37 pages23 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST39LF200A-55-4C-B3KE.

Related Parts

Descriptions

Descriptions of Microchip SST39LF200A-55-4C-B3KE provided by its distributors.

SST39LF Series 2 Mbit 128 K x 16 3.3 V Multi-Purpose Flash - TFBGA-48
Parallel Flash, 3 - 3.6 V, 2 Mbit, x16, 55 ns, 0°C to +70°C, TFBGA-48, RoHS
Microchip SCT
Flash Parallel 3.3V 2Mbit 128K x 16bit 55ns 48-Pin TFBGA - Trays
3.0V to 3.6V 2Mbit Multi-Purpose Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST39LF200A554CB3KE

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins48
Technical
Access Time55 ns
Address Bus Width17 b
Data Bus Width16 b
Density2 Mb
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current30 mA
Number of Words128000
Operating Supply Voltage3.3 V
Sync/AsyncAsynchronous
Word Size16 b

Documents

Download datasheets and manufacturer documentation for Microchip SST39LF200A-55-4C-B3KE.

Microchip SCT
Datasheet37 pages23 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements