Microchip SST26VF032B-104I/SM

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time3 ns
Ambient Temperature Range High85 °C
Density32 Mb
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Voltage3 V
Page Size256 B
Schedule B8542320050
Dimensions
Height1.98 mm
Length5.26 mm
Width5.25 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032B-104I/SM.

SHENGYU ELECTRONICS
Datasheet77 pages7 years ago
Microchip
Datasheet82 pages2 years ago
element14 APAC
Datasheet77 pages8 years ago
Newark
Datasheet72 pages10 years ago
Datasheet76 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Microchip SCT
Datasheet81 pages4 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet78 pages6 years ago
Technical Drawing3 pages21 years ago

Inventory History

3 month trend:
+167%

Alternate Parts

Price @ 1000
$ 1.87
$ 2.015
$ 2.015
Stock
2,206,124
1,305,655
1,305,655
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
3 ns
-
-
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST26VF032B-104I/SM.

Related Parts

Descriptions

Descriptions of Microchip SST26VF032B-104I/SM provided by its distributors.

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8
Serial Flash, SPI Interface, 32Mbit (4M x 8bit), 104MHz, 2.7÷3.6V, -40÷85°C;
SQI FLASH, 32MBIT, 104MHZ, SOIJ-8; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: SOIJ; No. of Pins: 8Pins; Clock Frequency: 104MHz; Acces

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032B-104I/SM.
  • SST26VF032B-104ISM
  • SST26VF032B104I/SM
  • SST26VF032B104ISM

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time3 ns
Ambient Temperature Range High85 °C
Density32 Mb
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Voltage3 V
Page Size256 B
Schedule B8542320050
Dimensions
Height1.98 mm
Length5.26 mm
Width5.25 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032B-104I/SM.

SHENGYU ELECTRONICS
Datasheet77 pages7 years ago
Microchip
Datasheet82 pages2 years ago
element14 APAC
Datasheet77 pages8 years ago
Newark
Datasheet72 pages10 years ago
Datasheet76 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Microchip SCT
Datasheet81 pages4 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet78 pages6 years ago
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements