Microchip SST26VF016B-104I/SN

Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIC | Microchip Technology Inc. SST26VF016B-104I/SN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Density16 Mb
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current8 mA
Page Size256 B
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016B-104I/SN.

Augswan
Datasheet80 pages4 years ago
SHENGYU ELECTRONICS
Datasheet77 pages8 years ago
Microchip
Datasheet84 pages2 years ago
Upverter
Technical Drawing3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-50.45%

Alternate Parts

Price @ 1000
$ 1.46
$ 1.511
$ 1.511
Stock
794,933
1,189,430
1,189,430
Authorized Distributors
14
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
16 Mb
16 Mb
16 Mb
Access Time
-
1.6 ns
1.6 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST26VF016B-104I/SN.

Related Parts

Descriptions

Descriptions of Microchip SST26VF016B-104I/SN provided by its distributors.

Flash Memory 16 Mbit SQI 3.0V 8-Pin SOIC | Microchip Technology Inc. SST26VF016B-104I/SN
2.5V/3.0V 16 Mbit Serial Quad I/O (SQI) Flash Memory | IC FLASH 16M SPI 104MHZ 8SOIC
Serial Flash, 2.3 - 3.6 V, 16 Mbit, 104 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
SST26VF016B Series 16 Mb (2M x 8) 3.6V Serial Quad I/O (SQI) Flash Memory-SOIC-8
SERIAL FLASH, 16MBIT, 104MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: SPI, SQI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 104MHz;
Memory Size MB = 16 / Interfaces = SPI / Block Organization = Symmetric / Timing Type = Synchronous / Page Size B = 256 / Programming Time = 1.5 ms/Page / Access Time ns = 8 / Supply Current mA = 20 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Chip Erase Time ms = 35

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016B-104I/SN.
  • SST26VF016B-104ISN
  • SST26VF016B104I/SN
  • SST26VF016B104ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Density16 Mb
Frequency104 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 MB
Memory TypeFLASH
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current8 mA
Page Size256 B
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016B-104I/SN.

Augswan
Datasheet80 pages4 years ago
SHENGYU ELECTRONICS
Datasheet77 pages8 years ago
Microchip
Datasheet84 pages2 years ago
Upverter
Technical Drawing3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements