Microchip SST25PF020B-80-4C-SAE

Serial Flash, 2.3 - 3.6 V, 2 Mbit, 80 MHz, 0°C to +70°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Access Time12 ns
Address Bus Width1 b
Data Bus Width8 b
Density2 Mb
Frequency80 MHz
InterfaceSPI, Serial
Max Frequency80 MHz
Max Operating Temperature70 °C
Max Supply Current15 mA
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current30 mA
Schedule B8542320050
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST25PF020B-80-4C-SAE.

element14 APAC
Datasheet33 pages11 years ago
SHENGYU ELECTRONICS
Datasheet33 pages10 years ago
Microchip
Datasheet35 pages3 years ago

Inventory History

3 month trend:
+57.90%

Alternate Parts

Price @ 1000
$ 0.793
$ 0.936
Stock
119,907
99,181
Authorized Distributors
13
9
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
12 ns
12 ns
Frequency
80 MHz
80 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.3 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SST25PF020B-80-4C-SAE.

Related Parts

Descriptions

Descriptions of Microchip SST25PF020B-80-4C-SAE provided by its distributors.

Serial Flash, 2.3 - 3.6 V, 2 Mbit, 80 MHz, 0°C to +70°C, SOIC-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 2.5V/3.3V 2M-bit 256K x 8 12ns 8-Pin SOIC N Tube
MEMORY, FLASH, 2MBIT, SPI, 8SOIC; Flash Memory Type: Serial NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 80MHz; Access T
SST25PF020B Series 2 Mb 256 K x 8 Surface Mount SPI Serial Flash - SOIC-8
150 mils SOIC 2.3-3.6V 2 Mbit SPI Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Access Time12 ns
Address Bus Width1 b
Data Bus Width8 b
Density2 Mb
Frequency80 MHz
InterfaceSPI, Serial
Max Frequency80 MHz
Max Operating Temperature70 °C
Max Supply Current15 mA
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH, NOR
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Nominal Supply Current30 mA
Schedule B8542320050
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip SST25PF020B-80-4C-SAE.

element14 APAC
Datasheet33 pages11 years ago
SHENGYU ELECTRONICS
Datasheet33 pages10 years ago
Microchip
Datasheet35 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements